CONN ADAPTER TNC JACK STR 50OHM - 221500-1 - Connectors
| Digi-Key Part Number | A24651-ND |
1 25 50 100 250 500 |
12.13000 10.42760 9.21500 8.24500 7.27500 6.45050 |
Extended Price
12.13 260.69 460.75 824.50 1818.75 3225.25 |
| Manufacturer Part Number | 221500-1 | |||
| Description | CONN ADAPTER TNC JACK STR 50OHM | |||
| Quantity Available | 377 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 221500-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Convert From (Adapter End) | TNC Jack, Female Socket |
| Convert To (Adapter End) | TNC Jack, Female Socket |
| Features | Bulkhead |
| Style | Straight |
| Mounting Type | Panel Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
221500 1 2215001 A24651 ND A24651ND A24651 |
221500-1 Specification Sheet
CONN ADAPTER TNC JACK STR 50OHM - 221500-1 (A24651-ND) - Connectors
Related parts Connectors :CONN ADAPTER TNC JACK STR 50OHM - 221500-1
Order 'conn adapter tnc jack str 50ohm - 221500-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24651-ND.
CONN ADAPTER BNC JACK STR 50OHM - 221551-1
Order 'conn adapter bnc jack str 50ohm - 221551-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24560-ND.
CONN ADAPTER BNC JACK STR 50OHM - 414414-1
Order 'conn adapter bnc jack str 50ohm - 414414-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24562-ND.
CONN ADAPTER BNC JACK STR 50OHM - 5414414-1
Order 'conn adapter bnc jack str 50ohm - 5414414-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33804-ND.
CONN ADAPTER BNC JACK STR 50OHM - 330024
Order 'conn adapter bnc jack str 50ohm - 330024' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24556-ND.
CONN ADAPTER BNC JACK STR 50OHM - 221551-3
Order 'conn adapter bnc jack str 50ohm - 221551-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24561-ND.
CONN ADAPTER BNC JACK STR 75OHM - 222117-1
Order 'conn adapter bnc jack str 75ohm - 222117-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24613-ND.
CONN ADAPTER BNC JACK STR 75OHM - 5222117-1
Order 'conn adapter bnc jack str 75ohm - 5222117-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33817-ND.
CONN ADAPTER TNC JACK-BNC JACK - 1057845-1
Order 'conn adapter tnc jack-bnc jack - 1057845-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1057845-1-ND.
CONN ADAPTER TNC JACK-N JACK - 1058656-1
Order 'conn adapter tnc jack-n jack - 1058656-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1058656-1-ND.
CONN ADAPTER TNC JACK - SMA JACK - 1057841-1
Order 'conn adapter tnc jack - sma jack - 1057841-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34408-ND.
CONN ADAPTER TNC JACK - SMA JACK - 1057908-1
Order 'conn adapter tnc jack - sma jack - 1057908-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34416-ND.
CONN ADAPTER UMCC JACK-SMA PLUG - 1775227-1
Order 'conn adapter umcc jack-sma plug - 1775227-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36242-ND.
CONN ADAPTER UMCC JACK-SMA PLUG - 1775228-1
Order 'conn adapter umcc jack-sma plug - 1775228-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36241-ND.
CONN ADAPTER SMB JACK-BNC PLUG - 1466297-1
Order 'conn adapter smb jack-bnc plug - 1466297-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1466297-1-ND.
Send this link via E-Mail
Help With This Screen