ADAPTER F MALE TO BNC FEMALE - 6716 - Connectors
| Digi-Key Part Number | 6716PO-ND |
1 |
9.08000 |
Extended Price
9.08 |
| Manufacturer Part Number | 6716 | |||
| Description | ADAPTER F MALE TO BNC FEMALE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 6716 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Convert From (Adapter End) | BNC Jack, Female Socket |
| Convert To (Adapter End) | F Plug, Male Pin |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6716 6716 6716PO ND 6716POND 6716PO |
ADAPTER F MALE TO BNC FEMALE - 6716 (6716PO-ND) - Connectors
Related parts Connectors :ADAPTER F MALE TO BNC FEMALE - 6716
Order 'adapter f male to bnc female - 6716' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6716PO-ND.
ADAPTER TYPE N MALE TO BNC FEMAL - 3288
Order 'adapter type n male to bnc femal - 3288' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3288-ND.
ADAPTER SMA MALE TO BNC MALE - 4288
Order 'adapter sma male to bnc male - 4288' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4288-ND.
ADAPTER SMA MALE TO TNC FEMALE - 4294
Order 'adapter sma male to tnc female - 4294' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4294PO-ND.
ADAPTER BNC FEMALE TO UHF MALE - 3286
Order 'adapter bnc female to uhf male - 3286' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3286-ND.
ADAPTER SMA MALE-BNC FEMALE - 4290
Order 'adapter sma male-bnc female - 4290' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1141-ND.
ADAPTER BNC FEMALE-F MALE 75 OHM - 6781
Order 'adapter bnc female-f male 75 ohm - 6781' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1157-ND.
ADAPTER BNC FEMALE TO TNC MALE - 3844
Order 'adapter bnc female to tnc male - 3844' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3844-ND.
ADAPTER SMA FEMALE TO BNC FEMALE - 4291
Order 'adapter sma female to bnc female - 4291' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4291-ND.
ADAPTER BNC FEMALE TO VIDEO PLUG - 5008
Order 'adapter bnc female to video plug - 5008' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5008PO-ND.
ADAPTER BNC FEMALE-BNC FEMALE - 3283
Order 'adapter bnc female-bnc female - 3283' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1132-ND.
ADAPTER BNC FEMALE-FEMALE 75 OHM - 6737
Order 'adapter bnc female-female 75 ohm - 6737' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1147-ND.
ADAPTER F MALE-FEMALE R/A 75 OHM - 6800
Order 'adapter f male-female r/a 75 ohm - 6800' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1159-ND.
ADAPTER F MALE-FEMALE STR 75 OHM - 6801
Order 'adapter f male-female str 75 ohm - 6801' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1160-ND.
ADAPTER BNC FEMALE TO F FEMALE - 6715
Order 'adapter bnc female to f female - 6715' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6715PO-ND.
Send this link via E-Mail
Help With This Screen