Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 6701
ADAPTER BNC MALE/2BNC FEMALE R/A - 6701 - Connectors
| Digi-Key Part Number | 6701PO-ND |
5 |
18.74200 |
Extended Price
93.71 |
| Manufacturer Part Number | 6701 | |||
| Description | ADAPTER BNC MALE/2BNC FEMALE R/A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6701 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Convert From (Adapter End) | BNC Plug, Male Pin |
| Convert To (Adapter End) | BNC Dual Jacks, Female Socket |
| Features | - |
| Style | Right Angle, U-Shape |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | 50 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6701 6701 6701PO ND 6701POND 6701PO |
6701 Specification Sheet
ADAPTER BNC MALE/2BNC FEMALE R/A - 6701 (6701PO-ND) - Connectors
Related parts Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 6701Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 6701
Order 'adapter bnc male/2bnc female r/a - 6701' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6701PO-ND.
Pomona Electronics BNC Connector Adapter Kit 5 Adapters: BNC Male Resistor Terminal 5512
Order 'adapter kit w/bnc male term - 5512' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5512PO-ND.
Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 6779
Order 'adapter bnc male-f female 75 ohm - 6779' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1155-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 1469
Order 'adapter bnc male-binding posts - 1469' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1469-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 1296
Order 'adapter bnc male-binding posts - 1296' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1033-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 3534
Order 'adapter bnc r/a female-male - 3534' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1136-ND.
BNC Female to BNC Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Pomona Electronics 4524-C-24
Order 'cable bnc male/fmale rg58c/u 24" - 4524-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-24-ND.
BNC Female to BNC Male Coaxial, Rf Cable Assembly 36.0" (914.4mm) Shielded Pomona Electronics 4524-C-36
Order 'cable bnc male/fmale rg58c/u 36" - 4524-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-36-ND.
BNC Female to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 4524-C-48
Order 'cable bnc male/fmale rg58c/u 48" - 4524-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-48-ND.
BNC Female to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Pomona Electronics 4524-C-60
Order 'cable bnc male/fmale rg58c/u 60" - 4524-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-60-ND.
BNC Male to Single 0.025" Female (2) Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Pomona Electronics 4945-K-36
Order 'bnc male/.025 recept rg174/u 36" - 4945-K-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4945-K-36-ND.
BNC Male to Single 0.025" Female (2) Coaxial, Rf Cable Assembly 18.0" (457.2mm) Unshielded Pomona Electronics 4945-K-18
Order 'bnc male/.025 recept rg174/u 18" - 4945-K-18' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4945-K-18-ND.
BNC Male to Single 0.025" Female (2) Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Pomona Electronics 4945-K-24
Order 'bnc male/.025 recept rg174/u 24" - 4945-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4945-K-24-ND.
BNC Male to Single 0.025" Female (2) Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Unshielded Pomona Electronics 4945-K-48
Order 'bnc male/.025 recept rg174/u 48" - 4945-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4945-K-48-ND.
BNC Male to Single 0.025" Female (2) Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Unshielded Pomona Electronics 4945-K-60
Order 'bnc male/.025 recept rg174/u 60" - 4945-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4945-K-60-ND.
Options for Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 6701
Send this link via E-Mail
Help With This Screen
