2LUG TRIAX FEMALE-BNC MALE ADPT - 5298
| Digi-Key Part Number | 5298-ND |
1 |
38.24000 |
Extended Price
38.24 |
| Manufacturer Part Number | 5298 | |||
| Description | 2LUG TRIAX FEMALE-BNC MALE ADPT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5298 |
| Vendor | POMONA ELECTRONICS |
| Category | Connectors |
| Convert From (Adapter End) | Triax Jack |
| Convert To (Adapter End) | BNC Plug |
| Features | Two Lug |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5298 5298 |
5298 Specification Sheet
2LUG TRIAX FEMALE-BNC MALE ADPT - 5298 (5298-ND)
Related parts:2LUG TRIAX FEMALE-BNC MALE ADPT - 5298
Order '2lug triax female-bnc male adpt - 5298' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5298-ND.
3 LUG TRIAX FEMALE-BNC MALE ADPT - 5299
Order '3 lug triax female-bnc male adpt - 5299' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5299-ND.
ADAPTER SMA FEMALE-BNC MALE - 4289
Order 'adapter sma female-bnc male - 4289' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1140-ND.
BOX W/COVER BNC FEMALE-N MALE - 2420
Order 'box w/cover bnc female-n male - 2420' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2420PO-ND.
CONN BNC MALE TRIAX CABLE PLUG - 3600
Order 'conn bnc male triax cable plug - 3600' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3600PO-ND.
ADAPTER UHF FEMALE TO BNC MALE - 3287
Order 'adapter uhf female to bnc male - 3287' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3287-ND.
ADAPTER BNC MALE-F FEMALE 75 OHM - 6779
Order 'adapter bnc male-f female 75 ohm - 6779' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1155-ND.
ADAPTER BNC FEMALE-F MALE 75 OHM - 6781
Order 'adapter bnc female-f male 75 ohm - 6781' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1157-ND.
ADAPTER BNC MALE/2BNC FEMALE R/A - 6701
Order 'adapter bnc male/2bnc female r/a - 6701' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6701PO-ND.
ADAPTER F FEMALE TO BNC MALE - 6714
Order 'adapter f female to bnc male - 6714' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6714PO-ND.
ATTENUATOR BNC MALE-FEMALE 10DB - 4108-10DB
Order 'attenuator bnc male-female 10db - 4108-10DB' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4108-10DB-ND.
ATTENUATOR BNC MALE-FEMALE 14DB - 4108-14DB
Order 'attenuator bnc male-female 14db - 4108-14DB' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4108-14DB-ND.
ATTENUATOR BNC MALE-FEMALE 20DB - 4108-20DB
Order 'attenuator bnc male-female 20db - 4108-20DB' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4108-20DB-ND.
ATTENUATOR BNC MALE-FEMALE 3DB - 4108-3DB
Order 'attenuator bnc male-female 3db - 4108-3DB' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4108-3DB-ND.
ATTENUATOR BNC MALE-FEMALE 6DB - 4108-6DB
Order 'attenuator bnc male-female 6db - 4108-6DB' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4108-6DB-ND.
Send this link via E-Mail
Help With This Screen