ADAPTER BNC STRGT F-M-F 75 OHM - 6754 - Connectors, Interconnects
| Digi-Key Part Number | 501-1154-ND |
1 10 50 100 250 500 1000 |
3.78000 3.42000 3.30600 3.19200 3.03240 2.85000 2.73600 |
Extended Price
3.78 34.20 165.30 319.20 758.10 1425.00 2736.00 |
| Manufacturer Part Number | 6754 | |||
| Description | ADAPTER BNC STRGT F-M-F 75 OHM | |||
| Quantity Available | 158 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6754 |
| Vendor | Pomona Electronics |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | BNC Plug, Male Pin |
| Convert To (Adapter End) | BNC Jack, Female Socket (2) |
| Features | - |
| Style | U-Shape |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | 75 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6754 6754 501 1154 ND 5011154ND 501-1154 |
6754 Specification Sheet
ADAPTER BNC STRGT F-M-F 75 OHM - 6754 (501-1154-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:ADAPTER BNC STRGT F-M-F 75 OHM - 6754
Order 'adapter bnc strgt f-m-f 75 ohm - 6754' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1154-ND.
ADAPTER BNC "T" F-M-F 75 OHM - 6739
Order 'adapter bnc "t" f-m-f 75 ohm - 6739' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1149-ND.
TERMINATR BNC MALE-FMALE 75 OHM - 4119-75
Order 'terminatr bnc male-fmale 75 ohm - 4119-75' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4119-75-ND.
CONN ADAPT BNC TEE J-P-J 75 OHM - 1-1478039-0
Order 'conn adapt bnc tee j-p-j 75 ohm - 1-1478039-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478039-0-ND.
CONN BNC JACK R/A PCB 75 OHM - 6748
Order 'conn bnc jack r/a pcb 75 ohm - 6748' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6748-ND.
ADAPTER F MALE-FEMALE R/A 75 OHM - 6800
Order 'adapter f male-female r/a 75 ohm - 6800' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1159-ND.
BNC MALE TERM PLUG 75 OHM - 3840-75
Order 'bnc male term plug 75 ohm - 3840-75' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3840-75-ND.
CRIMPER BNC/TNC/M-UHF 50/75 OHM - 8007
Order 'crimper bnc/tnc/m-uhf 50/75 ohm - 8007' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL8007-ND.
ADAPTER BNC FEMALE-FEMALE 75 OHM - 6737
Order 'adapter bnc female-female 75 ohm - 6737' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1147-ND.
ADAPTER BNC "T" FEMALE 75 OHM - 6738
Order 'adapter bnc "t" female 75 ohm - 6738' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1148-ND.
ADAPTER BNC MALE-MALE 75 OHM - 6740
Order 'adapter bnc male-male 75 ohm - 6740' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1150-ND.
ADAPTER BNC MALE-F FEMALE 75 OHM - 6779
Order 'adapter bnc male-f female 75 ohm - 6779' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1155-ND.
ADAPTER BNC FMALE-F FMALE 75 OHM - 6780
Order 'adapter bnc fmale-f fmale 75 ohm - 6780' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1156-ND.
ADAPTER BNC FEMALE-F MALE 75 OHM - 6781
Order 'adapter bnc female-f male 75 ohm - 6781' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1157-ND.
ADAPTER BNC MALE-F MALE 75 OHM - 6782
Order 'adapter bnc male-f male 75 ohm - 6782' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1158-ND.
Send this link via E-Mail
Help With This Screen
