Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Panel Mount 6744
PANEL MT BNC FMALE-FMALE SEALED - 6744 - Connectors, Interconnects
| Digi-Key Part Number | 501-1152-ND |
1 10 50 100 250 500 1000 |
3.29000 2.97000 2.87100 2.77200 2.63340 2.47500 2.37600 |
Extended Price
3.29 29.70 143.55 277.20 658.35 1237.50 2376.00 |
| Manufacturer Part Number | 6744 | |||
| Description | PANEL MT BNC FMALE-FMALE SEALED | |||
| Quantity Available | 645 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6744 |
| Vendor | Pomona Electronics |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | BNC Jack, Female Socket |
| Convert To (Adapter End) | BNC Jack, Female Socket |
| Features | Bulkhead |
| Style | Straight |
| Mounting Type | Panel Mount |
| Impedance | 75 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6744 6744 501 1152 ND 5011152ND 501-1152 |
6744 Specification Sheet
PANEL MT BNC FMALE-FMALE SEALED - 6744 (501-1152-ND) - Connectors, Interconnects
Related parts Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Panel Mount 6744Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Panel Mount 6744
Order 'panel mt bnc fmale-fmale sealed - 6744' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1152-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Pomona Electronics Receptacle, Female Sockets 5148
Order 'recept bnc fmale 50 ohm bulkhead - 5148' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5148-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 4159
Order 'bulkhead bnc female herm sealed - 4159' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4159PO-ND.
Coaxial, Rf Connector Pomona Electronics Plug, Male Pins Extended Insulation 6735
Order 'panel mount bnc male 75 ohm - 6735' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1145-ND.
Between Series Adapter Connectors, Interconnect Pomona Electronics 4719
Order 'adapter bnc fmale to bantam plug - 4719' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4719-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Panel Mount 3846
Order 'couple bnc female-bnc female - 3846' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1038-ND.
Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 6780
Order 'adapter bnc fmale-f fmale 75 ohm - 6780' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1156-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Pomona Electronics Banana Jack 1581-0
Order 'jack bana panel mt tin blk 10pc - 1581-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1078-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Pomona Electronics Banana Jack 1581-1
Order 'jack bana panel mt tin brn 10pc - 1581-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1079-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Pomona Electronics Banana Jack 1581-2
Order 'jack bana panel mt tin red 10pc - 1581-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1080-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Pomona Electronics Banana Jack 1581-3
Order 'jack bana panel mt tin org 10pc - 1581-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1081-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Pomona Electronics Banana Jack 1581-4
Order 'jack bana panel mt tin ylw 10pc - 1581-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1082-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Pomona Electronics Banana Jack 1581-5
Order 'jack bana panel mt tin grn 10pc - 1581-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1083-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Pomona Electronics Banana Jack 1581-9
Order 'jack bana panel mt tin wht 10pc - 1581-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1087-ND.
Pomona Electronics Test Lead Test Equipment 3966
Order 'bnc fmale-mini banana plugs 7" - 3966' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3966-ND.
Options for Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Panel Mount 6744
Send this link via E-Mail
Help With This Screen
