ADAPTER BNC "T" FEMALE 75 OHM - 6738 - Connectors
| Digi-Key Part Number | 501-1148-ND |
1 10 50 100 250 500 1000 |
3.78000 3.42000 3.30600 3.19200 3.03240 2.85000 2.73600 |
Extended Price
3.78 34.20 165.30 319.20 758.10 1425.00 2736.00 |
| Manufacturer Part Number | 6738 | |||
| Description | ADAPTER BNC "T" FEMALE 75 OHM | |||
| Quantity Available | 1288 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6738 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Convert From (Adapter End) | BNC Jack, Female Socket |
| Convert To (Adapter End) | BNC Jack, Female Socket (2) |
| Features | - |
| Style | T-Shape |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | 75 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6738 6738 501 1148 ND 5011148ND 501-1148 |
6738 Specification Sheet
ADAPTER BNC "T" FEMALE 75 OHM - 6738 (501-1148-ND) - Connectors
Related parts Connectors :ADAPTER BNC "T" FEMALE 75 OHM - 6738
Order 'adapter bnc "t" female 75 ohm - 6738' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1148-ND.
ADAPTER BNC MALE-MALE 75 OHM - 6740
Order 'adapter bnc male-male 75 ohm - 6740' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1150-ND.
ADAPTER BNC FEMALE-FEMALE 75 OHM - 6737
Order 'adapter bnc female-female 75 ohm - 6737' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1147-ND.
ADAPTER BNC MALE-F FEMALE 75 OHM - 6779
Order 'adapter bnc male-f female 75 ohm - 6779' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1155-ND.
RECEPT PANEL BNC FEMALE 75 OHM - 6736
Order 'recept panel bnc female 75 ohm - 6736' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1146-ND.
RECEPT BNC F BULKHEAD 75 OHM - 6741
Order 'recept bnc f bulkhead 75 ohm - 6741' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1151-ND.
ADAPTER BNC "T" FEMALE - 3284
Order 'adapter bnc "t" female - 3284' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1133-ND.
ADAPTER BNC SEALED FEMALE-FEMALE - 3847
Order 'adapter bnc sealed female-female - 3847' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1139-ND.
TERMINATR BNC MALE-FMALE 75 OHM - 4119-75
Order 'terminatr bnc male-fmale 75 ohm - 4119-75' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4119-75-ND.
CONN BNC PLUG COMPRESS 75 OHM - 6746A
Order 'conn bnc plug compress 75 ohm - 6746A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6746A-ND.
CONN BNC PLUG CRIMP 75 OHM - 6752A
Order 'conn bnc plug crimp 75 ohm - 6752A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6752A-ND.
ATTENUATOR BNC MALE/FMALE 75 OHM - 4391-75
Order 'attenuator bnc male/fmale 75 ohm - 4391-75' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4391-75-ND.
ADAPTER BNC FEMALE-F MALE 75 OHM - 6781
Order 'adapter bnc female-f male 75 ohm - 6781' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1157-ND.
ADAPTER BNC "T" F-M-F 75 OHM - 6739
Order 'adapter bnc "t" f-m-f 75 ohm - 6739' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1149-ND.
ADAPTER BNC STRGT F-M-F 75 OHM - 6754
Order 'adapter bnc strgt f-m-f 75 ohm - 6754' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1154-ND.
Send this link via E-Mail
Help With This Screen
