ADAPT F FMALE-PUSH 0N MALE 75OHM - 6713 - Connectors
Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 6713
| Digi-Key Part Number | 501-1144-ND |
1 10 50 100 250 500 1000 |
2.44000 2.20500 2.13160 2.05800 1.95512 1.83750 1.76400 |
Extended Price
2.44 22.05 106.58 205.80 488.78 918.75 1764.00 |
| Manufacturer Part Number | 6713 | |||
| Description | ADAPT F FMALE-PUSH 0N MALE 75OHM | |||
| Quantity Available | 265 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6713 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Convert From (Adapter End) | F Jack, Female Socket |
| Convert To (Adapter End) | F Plug, Male Pin |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | 75 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6713 6713 501 1144 ND 5011144ND 501-1144 |
6713 Specification Sheet
ADAPT F FMALE-PUSH 0N MALE 75OHM - 6713 (501-1144-ND) - Connectors
Related parts Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 6713ADAPT F FMALE-PUSH 0N MALE 75OHM - 6713
Order 'adapt f fmale-push 0n male 75ohm - 6713' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1144-ND.
ADAPTER BNC FEMALE TO UHF MALE - 3286
Order 'adapter bnc female to uhf male - 3286' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3286-ND.
ADAPTER UHF FEMALE TO BNC MALE - 3287
Order 'adapter uhf female to bnc male - 3287' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3287-ND.
ADAPTER BNC R/A FEMALE-MALE - 3534
Order 'adapter bnc r/a female-male - 3534' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1136-ND.
ADAPTER F FEMALE TO BNC MALE - 6714
Order 'adapter f female to bnc male - 6714' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6714PO-ND.
ADAPTER MINI BIND POST-BNC MALE - 3296
Order 'adapter mini bind post-bnc male - 3296' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3296-ND.
ADAPTER BNC FEMALE TO TNC MALE - 3844
Order 'adapter bnc female to tnc male - 3844' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3844-ND.
CABLE BNC-BNC MALE 75OHM BLK 12" - 6510-V-12-0
Order 'cable bnc-bnc male 75ohm blk 12" - 6510-V-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-12-0-ND.
CABLE BNC-BNC MALE 75OHM BLK 24" - 6510-V-24-0
Order 'cable bnc-bnc male 75ohm blk 24" - 6510-V-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-24-0-ND.
CABLE BNC-BNC MALE 75OHM BLK 36" - 6510-V-36-0
Order 'cable bnc-bnc male 75ohm blk 36" - 6510-V-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-36-0-ND.
CABLE BNC-BNC MALE 75OHM BLK 48" - 6510-V-48-0
Order 'cable bnc-bnc male 75ohm blk 48" - 6510-V-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-48-0-ND.
CABLE BNC-BNC MALE 75OHM BLK 60" - 6510-V-60-0
Order 'cable bnc-bnc male 75ohm blk 60" - 6510-V-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-60-0-ND.
CABLE BNC-BNC MALE 75OHM BLK 72" - 6510-V-72-0
Order 'cable bnc-bnc male 75ohm blk 72" - 6510-V-72-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-72-0-ND.
CABLE BNC-BNC MALE 75OHM RED 72" - 6510-V-72-2
Order 'cable bnc-bnc male 75ohm red 72" - 6510-V-72-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-72-2-ND.
CABLE BNC-BNC MALE 75OHM BLU 72" - 6510-V-72-6
Order 'cable bnc-bnc male 75ohm blu 72" - 6510-V-72-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-72-6-ND.
Options for Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 6713
Send this link via E-Mail
Help With This Screen
