PLUG ADAPTER, SMA MALE/'N'FEMALE - 4298
| Digi-Key Part Number | 4298PO-ND |
1 |
21.28000 |
Extended Price
21.28 |
| Manufacturer Part Number | 4298 | |||
| Description | PLUG ADAPTER, SMA MALE/'N'FEMALE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4298 |
| Vendor | POMONA ELECTRONICS |
| Category | Connectors |
| Convert From (Adapter End) | SMA Plug |
| Convert To (Adapter End) | N Jack |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4298 4298 4298PO ND 4298POND 4298PO |
4298 Specification Sheet
PLUG ADAPTER, SMA MALE/'N'FEMALE - 4298 (4298PO-ND)
Related parts:PLUG ADAPTER, SMA MALE/'N'FEMALE - 4298
Order 'plug adapter, sma male/'n'female - 4298' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4298PO-ND.
ADAPTER SMA MALE-BNC FEMALE - 4290
Order 'adapter sma male-bnc female - 4290' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1141-ND.
ADAPTER R/A SMA MALE TO FEMALE - 4282
Order 'adapter r/a sma male to female - 4282' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4282-ND.
ADAPTER SMA MALE TO TNC FEMALE - 4294
Order 'adapter sma male to tnc female - 4294' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4294PO-ND.
ADAPTER SMA MALE TO SMA MALE - 4283A
Order 'adapter sma male to sma male - 4283A' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4283A-ND.
ADAPTER SMA MALE TO MALE - 4283
Order 'adapter sma male to male - 4283' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4283-ND.
ADAPTER SMA MALE TO BNC MALE - 4288
Order 'adapter sma male to bnc male - 4288' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4288-ND.
ADAPTER SMA MALE TO TNC MALE - 4292
Order 'adapter sma male to tnc male - 4292' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4292PO-ND.
ADAPTER SMA MALE TO 'N' MALE - 4296
Order 'adapter sma male to 'n' male - 4296' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4296-ND.
ADAPTER BNC MALE-F FEMALE 75 OHM - 6779
Order 'adapter bnc male-f female 75 ohm - 6779' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1155-ND.
ADAPTER BNC MALE/2BNC FEMALE R/A - 6701
Order 'adapter bnc male/2bnc female r/a - 6701' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6701PO-ND.
ADAPTER SMA FEMALE-BNC MALE - 4289
Order 'adapter sma female-bnc male - 4289' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1140-ND.
ADAPTER XLR MALE/1/4" PLUG - 6864
Order 'adapter xlr male/1/4" plug - 6864' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6864-ND.
ADAPTER R/A N MALE-N FEMALE - 3843
Order 'adapter r/a n male-n female - 3843' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3843-ND.
ADAPTER SMA FEMALE TO FEMALE - 4284
Order 'adapter sma female to female - 4284' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4284-ND.
Send this link via E-Mail
Help With This Screen