ADAPTER SMA FEMALE TO TNC FEMALE - 4295
| Digi-Key Part Number | 4295-ND |
1 |
25.70000 |
Extended Price
25.70 |
| Manufacturer Part Number | 4295 | |||
| Description | ADAPTER SMA FEMALE TO TNC FEMALE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4295 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Convert From (Adapter End) | SMA Jack, Female Socket |
| Convert To (Adapter End) | TNC Jack, Female Socket |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4295 4295 |
4295 Specification Sheet
ADAPTER SMA FEMALE TO TNC FEMALE - 4295 (4295-ND)
Related parts :ADAPTER SMA MALE TO TNC FEMALE - 4294
Order 'adapter sma male to tnc female - 4294' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4294PO-ND.
ADAPTER SMA MALE TO TNC MALE - 4292
Order 'adapter sma male to tnc male - 4292' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4292PO-ND.
ADAPTER SMA FEMALE TO TNC FEMALE - 4295
Order 'adapter sma female to tnc female - 4295' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4295-ND.
ADAPTER SMA FEMALE TO FEMALE - 4284
Order 'adapter sma female to female - 4284' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4284-ND.
ADAPTER SMA FEMALE TO BNC FEMALE - 4291
Order 'adapter sma female to bnc female - 4291' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4291-ND.
ADAPTER TNC FEMALE TO TNC FEMALE - 4940
Order 'adapter tnc female to tnc female - 4940' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4940-ND.
ADAPTER SMA FEMALE-BNC MALE - 4289
Order 'adapter sma female-bnc male - 4289' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1140-ND.
ADAPTER SMA MALE-BNC FEMALE - 4290
Order 'adapter sma male-bnc female - 4290' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1141-ND.
ADAPTER KIT ACCESSORY TNC FEMALE - 5740
Order 'adapter kit accessory tnc female - 5740' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5740-ND.
ADAPTER BNC FEMALE TO TNC MALE - 3844
Order 'adapter bnc female to tnc male - 3844' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3844-ND.
ADAPTER BANTAM FEMALE-WE310 MALE - 4993
Order 'adapter bantam female-we310 male - 4993' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4993-ND.
ADAPTER RCA FEMALE/MALE/FEMALE - 6882
Order 'adapter rca female/male/female - 6882' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1161-ND.
ADAPTER BANTAM FEMALE-WE310 MALE - 6315
Order 'adapter bantam female-we310 male - 6315' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6315-ND.
ADAPTER XLR FEMALE/XLR FEMALE - 6856
Order 'adapter xlr female/xlr female - 6856' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6856-ND.
ADAPTER XLR FEMALE/XLR MALE - 6858
Order 'adapter xlr female/xlr male - 6858' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6858-ND.
Send this link via E-Mail
Help With This Screen