ADAPTER SMA MALE TO TNC FEMALE - 4294
| Digi-Key Part Number | 4294PO-ND |
1 |
13.14000 |
Extended Price
13.14 |
| Manufacturer Part Number | 4294 | |||
| Description | ADAPTER SMA MALE TO TNC FEMALE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4294 |
| Vendor | POMONA ELECTRONICS |
| Category | Connectors |
| Convert From (Adapter End) | SMA Plug |
| Convert To (Adapter End) | TNC Jack |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4294 4294 4294PO ND 4294POND 4294PO |
4294 Specification Sheet
ADAPTER SMA MALE TO TNC FEMALE - 4294 (4294PO-ND)
Related parts:ADAPTER SMA MALE TO TNC FEMALE - 4294
Order 'adapter sma male to tnc female - 4294' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4294PO-ND.
ADAPTER SMA MALE TO TNC MALE - 4292
Order 'adapter sma male to tnc male - 4292' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4292PO-ND.
ADAPTER SMA MALE-BNC FEMALE - 4290
Order 'adapter sma male-bnc female - 4290' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1141-ND.
ADAPTER SMA MALE TO SMA MALE - 4283A
Order 'adapter sma male to sma male - 4283A' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4283A-ND.
ADAPTER SMA MALE TO MALE - 4283
Order 'adapter sma male to male - 4283' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4283-ND.
ADAPTER SMA MALE TO BNC MALE - 4288
Order 'adapter sma male to bnc male - 4288' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4288-ND.
ADAPTER SMA MALE TO 'N' MALE - 4296
Order 'adapter sma male to 'n' male - 4296' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4296-ND.
PLUG ADAPTER, SMA MALE/'N'FEMALE - 4298
Order 'plug adapter, sma male/'n'female - 4298' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4298PO-ND.
ADAPTER F MALE TO BNC FEMALE - 6716
Order 'adapter f male to bnc female - 6716' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6716PO-ND.
ADAPTER SMA MALE TO RPSMA FEMALE - ADP-SMAM-RPSF
Order 'adapter sma male to rpsma female - ADP-SMAM-RPSF' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ADP-SMAM-RPSF-ND.
ADAPTER R/A SMA MALE TO FEMALE - 4282
Order 'adapter r/a sma male to female - 4282' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4282-ND.
ADAPTER SMA FEMALE TO TNC FEMALE - 4295
Order 'adapter sma female to tnc female - 4295' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4295-ND.
ADAPTER SMA FEMALE-BNC MALE - 4289
Order 'adapter sma female-bnc male - 4289' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1140-ND.
ADAPTER TYPE N MALE TO BNC FEMAL - 3288
Order 'adapter type n male to bnc femal - 3288' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3288-ND.
ADAPTER SMA FEMALE TO FEMALE - 4284
Order 'adapter sma female to female - 4284' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4284-ND.
Send this link via E-Mail
Help With This Screen