ADAPTER N JACK TO JACK STR - CP-AD850
| Digi-Key Part Number | 367-1087-ND |
1 25 50 100 250 500 1000 |
4.79000 4.35760 3.48600 3.13740 2.87596 2.44020 2.17875 |
Extended Price
4.79 108.94 174.30 313.74 718.99 1220.10 2178.75 |
| Manufacturer Part Number | CP-AD850 | |||
| Description | ADAPTER N JACK TO JACK STR | |||
| Quantity Available | 66 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CP-AD850 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Convert From (Adapter End) | N Jack, Female Socket |
| Convert To (Adapter End) | N Jack, Female Socket |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CP AD850 CPAD850 367 1087 ND 3671087ND 367-1087 |
CP-AD850 Specification Sheet
ADAPTER N JACK TO JACK STR - CP-AD850 (367-1087-ND)
Related parts:ADAPTER N JACK TO JACK STR - CP-AD850
Order 'adapter n jack to jack str - CP-AD850' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1087-ND.
ADAPTER UHF JACK TO JACK STR - CP-AD204
Order 'adapter uhf jack to jack str - CP-AD204' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1083-ND.
ADAPTER N PLUG TO PLUG STR - CP-AD800
Order 'adapter n plug to plug str - CP-AD800' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1089-ND.
ADAPTER BNC JACK TO RCA PLUG - CP-AD-501
Order 'adapter bnc jack to rca plug - CP-AD-501' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1012-ND.
ADAPTER BNC JACK TO JACK 50 OHM - CP-AD-555
Order 'adapter bnc jack to jack 50 ohm - CP-AD-555' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1015-ND.
ADAPTER N JACK TO SMA JACK - CP-AD-819
Order 'adapter n jack to sma jack - CP-AD-819' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1018-ND.
ADAPTER UHF JACK-JACK-JACK T - CP-AD210
Order 'adapter uhf jack-jack-jack t - CP-AD210' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1084-ND.
ADAPTER N JACK TO BULKHEAD JACK - CP-AD851
Order 'adapter n jack to bulkhead jack - CP-AD851' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1088-ND.
ADAPTER UHF JACK-BULKHEAD JACK - CP-AD207
Order 'adapter uhf jack-bulkhead jack - CP-AD207' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1090-ND.
ADAPTER TNC JACK-BULKHEAD JACK - CP-AD356
Order 'adapter tnc jack-bulkhead jack - CP-AD356' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD356-ND.
ADAPTER BNC JACK-PLUG R/A 50 OHM - CP-AD503
Order 'adapter bnc jack-plug r/a 50 ohm - CP-AD503' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD503-ND.
ADAPTER BNC JACK-JACK-PLUG R/A - CP-AD505
Order 'adapter bnc jack-jack-plug r/a - CP-AD505' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD505-ND.
ADAPTER BNC JACK-JACK-JACK 'T' - CP-AD506
Order 'adapter bnc jack-jack-jack 't' - CP-AD506' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD506-ND.
ADAPTER BNC JACK TO SMA JACK - CP-AD507
Order 'adapter bnc jack to sma jack - CP-AD507' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD507-ND.
ADAPTER BNC JACK TO SMA PLUG - CP-AD508
Order 'adapter bnc jack to sma plug - CP-AD508' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD508-ND.
Send this link via E-Mail
Help With This Screen