ADAPTER BNC BULKHEAD F-F 50 OHM - CP-AD-556M - Connectors
Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Panel Mount Bulkhead CP-AD-556M
| Digi-Key Part Number | 367-1016-ND |
1 10 50 100 250 500 750 1000 2500 |
5.25000 4.68000 3.82000 3.43800 3.15152 2.67400 2.54031 2.38750 2.29200 |
Extended Price
5.25 46.80 191.00 343.80 787.88 1337.00 1905.23 2387.50 5730.00 |
| Manufacturer Part Number | CP-AD-556M | |||
| Description | ADAPTER BNC BULKHEAD F-F 50 OHM | |||
| Quantity Available | 131 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CP-AD-556M |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Convert From (Adapter End) | BNC Jack, Female Socket |
| Convert To (Adapter End) | BNC Jack, Female Socket |
| Features | Bulkhead |
| Style | Straight |
| Mounting Type | Panel Mount |
| Impedance | 50 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CP AD 556M CPAD556M 367 1016 ND 3671016ND 367-1016 |
CP-AD-556M Specification Sheet
ADAPTER BNC BULKHEAD F-F 50 OHM - CP-AD-556M (367-1016-ND) - Connectors
Related parts Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Panel Mount Bulkhead CP-AD-556MADAPTER BNC BULKHEAD F-F 50 OHM - CP-AD-556M
Order 'adapter bnc bulkhead f-f 50 ohm - CP-AD-556M' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1016-ND.
ADAPTER BNC JACK TO JACK 50 OHM - CP-AD-555
Order 'adapter bnc jack to jack 50 ohm - CP-AD-555' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1015-ND.
ADAPTER BNC PLUG/RCA JACK 75 OHM - CP-AD-517
Order 'adapter bnc plug/rca jack 75 ohm - CP-AD-517' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD-517-ND.
ADAPTER BNC JACK-PLUG R/A 50 OHM - CP-AD503
Order 'adapter bnc jack-plug r/a 50 ohm - CP-AD503' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD503-ND.
CONN BNC BULKHEAD JACK 50 OHM - CP1094-AST
Order 'conn bnc bulkhead jack 50 ohm - CP1094-AST' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1019-ND.
ADAPTER BNC JACK-JACK-PLUG R/A - CP-AD505
Order 'adapter bnc jack-jack-plug r/a - CP-AD505' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD505-ND.
ADAPTER BNC JACK-JACK-JACK 'T' - CP-AD506
Order 'adapter bnc jack-jack-jack 't' - CP-AD506' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD506-ND.
ADAPTER BNC JACK TO SMA JACK - CP-AD507
Order 'adapter bnc jack to sma jack - CP-AD507' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD507-ND.
ADAPTER BNC JACK TO SMA PLUG - CP-AD508
Order 'adapter bnc jack to sma plug - CP-AD508' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD508-ND.
ADAPTER BNC PLUG TO PLUG - CP-AD511
Order 'adapter bnc plug to plug - CP-AD511' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD511-ND.
ADAPTER BNC JACK TO 'N' PLUG - CP-AD809
Order 'adapter bnc jack to 'n' plug - CP-AD809' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD809-ND.
CONN BNC BULKHEAD JACK 50 OHM - CP1094-U
Order 'conn bnc bulkhead jack 50 ohm - CP1094-U' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1020-ND.
ADAPTER BNC JACK TO RCA PLUG - 27-8110
Order 'adapter bnc jack to rca plug - 27-8110' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1012-ND.
ADAPTER BNC PLUG TO F JACK - 25-7500
Order 'adapter bnc plug to f jack - 25-7500' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1014-ND.
ADAPT BNC JACK UHF PLUG - 27-8120
Order 'adapt bnc jack uhf plug - 27-8120' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CPAD500-ND.
Options for Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Panel Mount Bulkhead CP-AD-556M
Send this link via E-Mail
Help With This Screen
