ADAPTER BNC PLUG TO RCA JACK - CP-AD-515
| Digi-Key Part Number | 367-1013-ND |
1 10 50 100 250 500 750 1000 2500 |
1.35000 1.20100 .98000 .88200 .80852 .68600 .65171 .61250 .58800 |
Extended Price
1.35 12.01 49.00 88.20 202.13 343.00 488.78 612.50 1470.00 |
| Manufacturer Part Number | CP-AD-515 | |||
| Description | ADAPTER BNC PLUG TO RCA JACK | |||
| Quantity Available | 497 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CP-AD-515 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors, Interconnects |
| Color | - |
| Convert From (Adapter End) | BNC Plug, Male Pin |
| Convert To (Adapter End) | Phono (RCA) Jack |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CP AD 515 CPAD515 367 1013 ND 3671013ND 367-1013 |
CP-AD-515 Specification Sheet
ADAPTER BNC PLUG TO RCA JACK - CP-AD-515 (367-1013-ND)
Related parts :ADAPTER BNC PLUG TO RCA JACK - CP-AD-515
Order 'adapter bnc plug to rca jack - CP-AD-515' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1013-ND.
ADAPTER BNC PLUG TO SMA JACK - CP-AD583
Order 'adapter bnc plug to sma jack - CP-AD583' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD583-ND.
ADAPTER UHF PLUG TO SMA JACK - CP-AD-215
Order 'adapter uhf plug to sma jack - CP-AD-215' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1009-ND.
ADAPTER BNC PLUG TO F JACK - 25-7500
Order 'adapter bnc plug to f jack - 25-7500' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1014-ND.
ADAPTER BNC PLUG/RCA JACK 75 OHM - CP-AD-517
Order 'adapter bnc plug/rca jack 75 ohm - CP-AD-517' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD-517-ND.
ADAPTER BNC PLUG TO PLUG - CP-AD511
Order 'adapter bnc plug to plug - CP-AD511' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD511-ND.
ADAPTER BNC PLUG TO SMA PLUG - CP-AD582
Order 'adapter bnc plug to sma plug - CP-AD582' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD582-ND.
CONN BNC PLUG CRIMP RG-6 - CP-88-5
Order 'conn bnc plug crimp rg-6 - CP-88-5' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1004-ND.
ADAPTER BNC JACK-PLUG R/A 50 OHM - CP-AD503
Order 'adapter bnc jack-plug r/a 50 ohm - CP-AD503' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD503-ND.
ADAPTER BNC JACK-JACK-PLUG R/A - CP-AD505
Order 'adapter bnc jack-jack-plug r/a - CP-AD505' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD505-ND.
CONN ADAPTER BNC PLUG-RCA JACK - 1-1478036-0
Order 'conn adapter bnc plug-rca jack - 1-1478036-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478036-0-ND.
ADAPTER 75 OHM DVC JACK-TO-JACK - CP-AD-584
Order 'adapter 75 ohm dvc jack-to-jack - CP-AD-584' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD-584-ND.
ADAPTER N PLUG TO SMA JACK - 29-3840
Order 'adapter n plug to sma jack - 29-3840' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1017-ND.
ADAPTER N JACK TO SMA JACK - CP-AD-819
Order 'adapter n jack to sma jack - CP-AD-819' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1018-ND.
CONN ADAPTER BNC PLUG - SMA JACK - 1058081-1
Order 'conn adapter bnc plug - sma jack - 1058081-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34405-ND.
Send this link via E-Mail
Help With This Screen
