ADAPTER BNC JACK TO RCA PLUG - CP-AD-501 - Connectors
| Digi-Key Part Number | 367-1012-ND |
1 25 50 100 250 500 1000 |
1.76000 1.60000 1.28000 1.15200 1.05600 .89600 .80000 |
Extended Price
1.76 40.00 64.00 115.20 264.00 448.00 800.00 |
| Manufacturer Part Number | CP-AD-501 | |||
| Description | ADAPTER BNC JACK TO RCA PLUG | |||
| Quantity Available | 903 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CP-AD-501 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Convert From (Adapter End) | BNC Jack, Female Socket |
| Convert To (Adapter End) | RCA Plug, Male Pin |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CP AD 501 CPAD501 367 1012 ND 3671012ND 367-1012 |
CP-AD-501 Specification Sheet
ADAPTER BNC JACK TO RCA PLUG - CP-AD-501 (367-1012-ND) - Connectors
Related parts Connectors :ADAPTER BNC JACK TO RCA PLUG - CP-AD-501
Order 'adapter bnc jack to rca plug - CP-AD-501' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1012-ND.
ADAPTER BNC JACK TO SMA PLUG - CP-AD508
Order 'adapter bnc jack to sma plug - CP-AD508' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD508-ND.
ADAPTER BNC JACK TO 'N' PLUG - CP-AD809
Order 'adapter bnc jack to 'n' plug - CP-AD809' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD809-ND.
ADAPTER 'N' JACK TO SMA PLUG - CP-AD818
Order 'adapter 'n' jack to sma plug - CP-AD818' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD818-ND.
ADAPTER BNC JACK TO JACK 50 OHM - CP-AD-555
Order 'adapter bnc jack to jack 50 ohm - CP-AD-555' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1015-ND.
ADAPTER BNC JACK-PLUG R/A 50 OHM - CP-AD503
Order 'adapter bnc jack-plug r/a 50 ohm - CP-AD503' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD503-ND.
ADAPTER BNC JACK-JACK-PLUG R/A - CP-AD505
Order 'adapter bnc jack-jack-plug r/a - CP-AD505' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD505-ND.
ADAPT BNC JACK UHF PLUG - CPAD500
Order 'adapt bnc jack uhf plug - CPAD500' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CPAD500-ND.
ADAPTER BNC JACK-JACK-JACK 'T' - CP-AD506
Order 'adapter bnc jack-jack-jack 't' - CP-AD506' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD506-ND.
ADAPTER BNC JACK TO SMA JACK - CP-AD507
Order 'adapter bnc jack to sma jack - CP-AD507' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD507-ND.
ADAPTER SMA-JACK TO MMCX-PLUG GO - 134-1019-181
Order 'adapter sma-jack to mmcx-plug go - 134-1019-181' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J620-ND.
ADAPTER SMA JACK TO SMB PLUG GOL - 134-1012-041
Order 'adapter sma jack to smb plug gol - 134-1012-041' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J624-ND.
ADAPTER SMA JACK TO MCX PLUG GOL - 134-1018-031
Order 'adapter sma jack to mcx plug gol - 134-1018-031' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J628-ND.
CONN BNC JACK CRIMP RG-59,62 - CP-89-2
Order 'conn bnc jack crimp rg-59,62 - CP-89-2' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1007-ND.
CONN BNC JACK CRIMP RG-6 - CP-89-5
Order 'conn bnc jack crimp rg-6 - CP-89-5' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1008-ND.
Send this link via E-Mail
Help With This Screen