ADAPTER SMA PLUG-JACK DC-18GHZ - 1084020-1 - Connectors
Coaxial, Rf - Adapter Connector Tyco Electronics Free Hanging (In-Line) - 1084020-1
| Digi-Key Part Number | 1084020-1-ND |
100 |
135.57000 |
Extended Price
13557.00 |
| Manufacturer Part Number | 1084020-1 | |||
| Description | ADAPTER SMA PLUG-JACK DC-18GHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1084020-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Convert From (Adapter End) | SMA Plug, Male Pin |
| Convert To (Adapter End) | SMA Jack, Female Socket |
| Features | - |
| Style | Right Angle |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | 50 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1084020 1 10840201 |
1084020-1 Specification Sheet
ADAPTER SMA PLUG-JACK DC-18GHZ - 1084020-1 (1084020-1-ND) - Connectors
Related parts Coaxial, Rf - Adapter Connector Tyco Electronics Free Hanging (In-Line) - 1084020-1ADAPTER SMA PLUG-JACK DC-18GHZ - 1084020-1
Order 'adapter sma plug-jack dc-18ghz - 1084020-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1084020-1-ND.
ADAPTER SMA PLUG-JACK DC-27GHZ - 1056344-1
Order 'adapter sma plug-jack dc-27ghz - 1056344-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1056344-1-ND.
ADAPTER SSMA PLUG-JACK DC-18GHZ - 1045746-1
Order 'adapter ssma plug-jack dc-18ghz - 1045746-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045746-1-ND.
CONN ADAPTER SMA PLUG-JACK STR - 1054425-1
Order 'conn adapter sma plug-jack str - 1054425-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1054425-1-ND.
ADAPTER SMA PLUG-PLUG DC-18GHZ - 1053767-1
Order 'adapter sma plug-plug dc-18ghz - 1053767-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1053767-1-ND.
CONN ADAPTER SMA PLUG-OSP JACK - 1059758-1
Order 'conn adapter sma plug-osp jack - 1059758-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1059758-1-ND.
CONN ADAPTER SMA PLUG-SMC JACK - 1060274-1
Order 'conn adapter sma plug-smc jack - 1060274-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1060274-1-ND.
CONN ADAPTER SMA PLUG-SMB JACK - 1060500-1
Order 'conn adapter sma plug-smb jack - 1060500-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1060500-1-ND.
ADAPTER 7MM PLUG-N JACK DC-18GHZ - 1061757-1
Order 'adapter 7mm plug-n jack dc-18ghz - 1061757-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1061757-1-ND.
CONN ADAPTER SMA PLUG - N JACK - 1057381-1
Order 'conn adapter sma plug - n jack - 1057381-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34406-ND.
CONN ADAPTER SMA PLUG-PLUG STR - 1046278-1
Order 'conn adapter sma plug-plug str - 1046278-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1046278-1-ND.
CONN ADAPTER SMA PLUG-SMC PLUG - 1060268-1
Order 'conn adapter sma plug-smc plug - 1060268-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1060268-1-ND.
CONN ADAPTER SMA PLUG - N PLUG - 1057367-1
Order 'conn adapter sma plug - n plug - 1057367-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34410-ND.
CONN SMA PLUG COAX 402/U CRIMP - 1-227531-3
Order 'conn sma plug coax 402/u crimp - 1-227531-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-227531-3-ND.
CONN ADAPTER UMCC JACK-SMA PLUG - 1775227-1
Order 'conn adapter umcc jack-sma plug - 1775227-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36242-ND.
Options for Coaxial, Rf - Adapter Connector Tyco Electronics Free Hanging (In-Line) - 1084020-1
Send this link via E-Mail
Help With This Screen
