CONN BSA JACK-PLUG - 1058599-1 - Connectors
| Digi-Key Part Number | 1058599-1-ND |
100 |
214.72500 |
Extended Price
21472.50 |
| Manufacturer Part Number | 1058599-1 | |||
| Description | CONN BSA JACK-PLUG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1058599-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Convert From (Adapter End) | 7mm Jack, Female Socket |
| Convert To (Adapter End) | 3.5mm Plug, Male Pin |
| Features | Dust Cover |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1058599 1 10585991 |
CONN BSA JACK-PLUG - 1058599-1 (1058599-1-ND) - Connectors
Related parts Connectors :CONN BSA JACK-PLUG - 1058599-1
Order 'conn bsa jack-plug - 1058599-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1058599-1-ND.
ADAPTER BSA JACK-PLUG - 1046243-1
Order 'adapter bsa jack-plug - 1046243-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1046243-1-ND.
CONN ADAPTOR N-TYPE JACK-PLUG - 1057374-1
Order 'conn adaptor n-type jack-plug - 1057374-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34394-ND.
CONN ADAPTOR JACK-PLUG F ELBOW - 5-1634537-1
Order 'conn adaptor jack-plug f elbow - 5-1634537-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97614-ND.
CONN BULKHEAD JACK RJ11-RJ11 - 1-1546415-1
Order 'conn bulkhead jack rj11-rj11 - 1-1546415-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34359-ND.
CONN ADAPTER UHF PLUG-BNC JACK - 222320-1
Order 'conn adapter uhf plug-bnc jack - 222320-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1135-ND.
CONN BULKHEAD JACK RJ45-12" PLUG - 1546414-1
Order 'conn bulkhead jack rj45-12" plug - 1546414-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30688-ND.
CONN ADAPTER UMCC JACK-SMA PLUG - 1775227-1
Order 'conn adapter umcc jack-sma plug - 1775227-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36242-ND.
CONN ADAPTER UMCC JACK-SMA PLUG - 1775228-1
Order 'conn adapter umcc jack-sma plug - 1775228-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36241-ND.
CONN ADAPTER UMCC PLUG-SMA JACK - 1775229-1
Order 'conn adapter umcc plug-sma jack - 1775229-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36239-ND.
CONN ADAPTER UMCC PLUG-SMA JACK - 1775230-1
Order 'conn adapter umcc plug-sma jack - 1775230-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36240-ND.
CONN D-SUB MOD JACK PLUG 8POS - 747772-1
Order 'conn d-sub mod jack plug 8pos - 747772-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23460-ND.
CONN MOD JACK 8POS R/A BLACK PCB - 1-406541-1
Order 'conn mod jack 8pos r/a black pcb - 1-406541-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97716-ND.
CONN MOD JACK 8POS R/A G-Y PCB - 2-406549-1
Order 'conn mod jack 8pos r/a g-y pcb - 2-406549-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97715-ND.
CONN MOD JACK 6-6 VERT OFFSET - 554990-1
Order 'conn mod jack 6-6 vert offset - 554990-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36244-ND.
Send this link via E-Mail
Help With This Screen