HOOK-UP WIRE 20AWG STRAND ORANGE - 3053 OR005 - Cables, Wires
| Digi-Key Part Number | A2040A-100-ND |
1 5 10 25 50 100 |
45.45000 40.40000 35.35000 30.30000 28.28000 26.26000 |
Extended Price
45.45 202.00 353.50 757.50 1414.00 2626.00 |
| Manufacturer Part Number | 3053 OR005 | |||
| Description | HOOK-UP WIRE 20AWG STRAND ORANGE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3053 OR005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Orange |
| Wire Gauge | 20 AWG |
| Conductor Strand | 10/30 |
| Voltage | 300V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1007/1569 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.069" (1.75mm) |
| Jacket (Insulation) Thickness | 0.016" (0.41mm) |
| Operating Temperature | -40°C ~ 105°C |
| Weight | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3053 OR005 3053 OR005 A2040A 100 ND A2040A100ND A2040A-100 |
3053 OR005 Specification Sheet
HOOK-UP WIRE 20AWG STRAND ORANGE - 3053 OR005 (A2040A-100-ND) - Cables, Wires
Related parts Cables, Wires:HOOK-UP WIRE 20AWG STRAND ORANGE - 3053 OR005
Order 'hook-up wire 20awg strand orange - 3053 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040A-100-ND.
HOOK-UP WIRE 20AWG STRAND ORANGE - 3053 OR001
Order 'hook-up wire 20awg strand orange - 3053 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040A-1000-ND.
HOOK-UP WIRE 20AWG STRAND ORANGE - 3073 OR005
Order 'hook-up wire 20awg strand orange - 3073 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102A-100-ND.
HOOK-UP WIRE 20AWG SOLID ORANGE - 3053/1 OR005
Order 'hook-up wire 20awg solid orange - 3053/1 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3053A-100-ND.
HOOK-UP WIRE 24AWG STRAND ORANGE - 3050 OR005
Order 'hook-up wire 24awg strand orange - 3050 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015A-100-ND.
HOOK-UP WIRE 22AWG STRAND ORANGE - 3051 OR005
Order 'hook-up wire 22awg strand orange - 3051 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016A-100-ND.
HOOK-UP WIRE 18AWG STRAND ORANGE - 3055 OR005
Order 'hook-up wire 18awg strand orange - 3055 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2064A-100-ND.
HOOK-UP WIRE 16AWG STRAND ORANGE - 3057 OR005
Order 'hook-up wire 16awg strand orange - 3057 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065A-100-ND.
HOOK-UP WIRE 22AWG STRAND ORANGE - 3071 OR005
Order 'hook-up wire 22awg strand orange - 3071 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101A-100-ND.
HOOK-UP WIRE 20AWG STRAND ORANGE - 3073 OR001
Order 'hook-up wire 20awg strand orange - 3073 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102A-1000-ND.
HOOK-UP WIRE 18AWG STRAND ORANGE - 3075 OR005
Order 'hook-up wire 18awg strand orange - 3075 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2103A-100-ND.
HOOK-UP WIRE 16AWG STRAND ORANGE - 3077 OR005
Order 'hook-up wire 16awg strand orange - 3077 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104A-100-ND.
HOOK-UP WIRE 30AWG STRAND ORANGE - 3047 OR005
Order 'hook-up wire 30awg strand orange - 3047 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3047A-100-ND.
HOOK-UP WIRE 28AWG STRAND ORANGE - 3048 OR005
Order 'hook-up wire 28awg strand orange - 3048 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048A-100-ND.
HOOK-UP WIRE 26AWG STRAND ORANGE - 3049 OR005
Order 'hook-up wire 26awg strand orange - 3049 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3049A-100-ND.
Send this link via E-Mail
Help With This Screen
