Coaxial, Rf - Adapter Connector Tyco Electronics Free Hanging (In-Line) - 1046295-1
CONN ADAPTER JACK-JACK W/COVER - 1046295-1 - Connectors
| Digi-Key Part Number | 1046295-1-ND |
100 |
139.68000 |
Extended Price
13968.00 |
| Manufacturer Part Number | 1046295-1 | |||
| Description | CONN ADAPTER JACK-JACK W/COVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1046295-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Convert From (Adapter End) | 2.4mm (APC-2.4, OS-50) Jack, Female Socket |
| Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1046295 1 10462951 |
1046295-1 Specification Sheet
CONN ADAPTER JACK-JACK W/COVER - 1046295-1 (1046295-1-ND) - Connectors
Related parts Coaxial, Rf - Adapter Connector Tyco Electronics Free Hanging (In-Line) - 1046295-1Coaxial, Rf - Adapter Connector Tyco Electronics Free Hanging (In-Line) - 1046295-1
Order 'conn adapter jack-jack w/cover - 1046295-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1046295-1-ND.
Coaxial, Rf - Adapter Connector Tyco Electronics Panel Mount Bulkhead 1046275-1
Order 'conn adapter jack-jack sma str - 1046275-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1046275-1-ND.
Coaxial, Rf - Adapter Connector Tyco Electronics Panel Mount Bulkhead 1054874-1
Order 'conn adapt jack-jack sma bulkhd - 1054874-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1054874-1-ND.
Coaxial, Rf - Adapter Connector Tyco Electronics Panel Mount Flange, Square 1054988-1
Order 'conn adapter jack-jack sma - 1054988-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1054988-1-ND.
Coaxial, Rf - Adapter Connector Tyco Electronics Free Hanging (In-Line) - 1484340-1
Order 'conn adapter jack-jack sma str - 1484340-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1484340-1-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 414086-1
Order 'conn adapter jack vert pcb - 414086-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 414086-1-ND.
Coaxial, Rf - Adapter Connector Tyco Electronics Free Hanging (In-Line) - 414567-1
Order 'conn adapter jack feed-thru bnc - 414567-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 414567-1-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Tyco Electronics Panel Mount 221643-1
Order 'conn adapter jack str bulkhd au - 221643-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24690-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Tyco Electronics Panel Mount 5-1634530-1
Order 'conn adapt jack-jack bnc 50 ohm - 5-1634530-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97547-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Tyco Electronics RJ45 1-6605310-1
Order 'conn mag45 jack w/led 10/100poe - 1-6605310-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99644-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Tyco Electronics RJ45 1-6605403-1
Order 'conn mag45 mod jack grn/grn pcb - 1-6605403-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-6605403-1-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Tyco Electronics RJ45 1-6605418-1
Order 'conn mag45 mod jack grn/grn pcb - 1-6605418-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-6605418-1-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Tyco Electronics RJ45 1-6605718-1
Order 'conn mag45 mod jack grn/grn pcb - 1-6605718-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-6605718-1-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Tyco Electronics RJ45 1-6605834-1
Order 'conn mag45 jack w/led 10/100poe - 1-6605834-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99645-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Tyco Electronics RJ45 1-6605848-1
Order 'conn mag45 mod jack grn/grn pcb - 1-6605848-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-6605848-1-ND.
Options for Coaxial, Rf - Adapter Connector Tyco Electronics Free Hanging (In-Line) - 1046295-1
Send this link via E-Mail
Help With This Screen
