ADAPTOR SMA PLUG-JACK DC-40GHZ - 02R0092-10
Coaxial, Rf - Adapter Connector Hoei America Inc - - 02R0092-10
| Digi-Key Part Number | 02R0092-10-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 02R0092-10 | |||
| Description | ADAPTOR SMA PLUG-JACK DC-40GHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Coaxial, Rf - Adapter Connector Hoei America Inc - - 02R0092-10
| Technical/Catalog Information | 02R0092-10 |
| Vendor | Hoei America Inc |
| Category | Connectors |
| Convert From (Adapter End) | SMA Plug, Male Pin |
| Convert To (Adapter End) | SMA Jack, Female Socket |
| Features | - |
| Style | - |
| Mounting Type | - |
| Impedance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
02R0092 10 02R009210 |
ADAPTOR SMA PLUG-JACK DC-40GHZ - 02R0092-10 (02R0092-10-ND)
Related parts Coaxial, Rf - Adapter Connector Hoei America Inc - - 02R0092-10ADAPTOR SMA PLUG-JACK DC-40GHZ - 02R0092-10
Order 'adaptor sma plug-jack dc-40ghz - 02R0092-10' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02R0092-10-ND.
ADAPTOR SMA PLUG-JACK DC-40GHZ - 02R0165-10
Order 'adaptor sma plug-jack dc-40ghz - 02R0165-10' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02R0165-10-ND.
ADAPTOR SMA PLUG-JACK DC-70GHZ - 02R0094-10
Order 'adaptor sma plug-jack dc-70ghz - 02R0094-10' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02R0094-10-ND.
ADAPTOR SMA JACK-PLUG DC-40GHZ - 02R0168-10
Order 'adaptor sma jack-plug dc-40ghz - 02R0168-10' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02R0168-10-ND.
ADAPTOR SMA PLUG-PLUG DC-40GHZ - 02R0090-10
Order 'adaptor sma plug-plug dc-40ghz - 02R0090-10' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02R0090-10-ND.
ADAPTOR SMA JACK-JACK DC-40GHZ - 02R0091-10
Order 'adaptor sma jack-jack dc-40ghz - 02R0091-10' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02R0091-10-ND.
ADAPTOR SMA JACK-JACK DC-40GHZ - 02R0166-10
Order 'adaptor sma jack-jack dc-40ghz - 02R0166-10' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02R0166-10-ND.
ADAPTOR SMA PLUG-PLUG DC-40GHZ - 02R0167-10
Order 'adaptor sma plug-plug dc-40ghz - 02R0167-10' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02R0167-10-ND.
ADAPTOR SMA PLUG-PLUG DC-70GHZ - 02R0093-10
Order 'adaptor sma plug-plug dc-70ghz - 02R0093-10' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02R0093-10-ND.
ADAPTOR SMA JACK-JACK DC-70GHZ - 02R0095-10
Order 'adaptor sma jack-jack dc-70ghz - 02R0095-10' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02R0095-10-ND.
ADAPTER SMA PLUG-JACK DC-27GHZ - 1056344-1
Order 'adapter sma plug-jack dc-27ghz - 1056344-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1056344-1-ND.
ADAPTER SMA PLUG-JACK DC-18GHZ - 1084020-1
Order 'adapter sma plug-jack dc-18ghz - 1084020-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1084020-1-ND.
CABLE SMA PLUG-PLUG 100MM 3.6MM - 02Y7468#0100
Order 'cable sma plug-plug 100mm 3.6mm - 02Y7468#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7468#0100-ND.
CABLE SMA PLUG-PLUG 200MM 3.6MM - 02Y7468#0200
Order 'cable sma plug-plug 200mm 3.6mm - 02Y7468#0200' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7468#0200-ND.
CABLE SMA PLUG-PLUG 500MM 3.6MM - 02Y7468#0500
Order 'cable sma plug-plug 500mm 3.6mm - 02Y7468#0500' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7468#0500-ND.
Options for Coaxial, Rf - Adapter Connector Hoei America Inc - - 02R0092-10
Send this link via E-Mail
Help With This Screen
