HOOK-UP WIRE 22AWG STRAND YELLOW - 3051 YL001 - Cables, Wires
Yellow Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3051 YL001
| Digi-Key Part Number | A2016Y-1000-ND |
1 5 10 25 50 100 |
171.34000 152.30000 133.26300 114.22520 106.61000 98.99500 |
Extended Price
171.34 761.50 1332.63 2855.63 5330.50 9899.50 |
| Manufacturer Part Number | 3051 YL001 | |||
| Description | HOOK-UP WIRE 22AWG STRAND YELLOW | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3051 YL001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Yellow |
| Wire Gauge | 22 AWG |
| Conductor Strand | 7/30 |
| Voltage | 300V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1007/1569 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.062" (1.57mm) |
| Jacket (Insulation) Thickness | 0.016" (0.41mm) |
| Operating Temperature | -40°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3051 YL001 3051 YL001 A2016Y 1000 ND A2016Y1000ND A2016Y-1000 |
3051 YL001 Specification Sheet
HOOK-UP WIRE 22AWG STRAND YELLOW - 3051 YL001 (A2016Y-1000-ND) - Cables, Wires
Related parts Yellow Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3051 YL001HOOK-UP WIRE 22AWG STRAND YELLOW - 3051 YL001
Order 'hook-up wire 22awg strand yellow - 3051 YL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016Y-1000-ND.
HOOK-UP WIRE 22AWG STRAND YELLOW - 3051 YL005
Order 'hook-up wire 22awg strand yellow - 3051 YL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016Y-100-ND.
HOOK-UP WIRE 22AWG STRAND YELLOW - 3071 YL001
Order 'hook-up wire 22awg strand yellow - 3071 YL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101Y-1000-ND.
HOOK-UP WIRE 24AWG STRAND YELLOW - 3050 YL001
Order 'hook-up wire 24awg strand yellow - 3050 YL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015Y-1000-ND.
HOOK-UP WIRE 20AWG STRAND YELLOW - 3053 YL001
Order 'hook-up wire 20awg strand yellow - 3053 YL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040Y-1000-ND.
HOOK-UP WIRE 18AWG STRAND YELLOW - 3055 YL001
Order 'hook-up wire 18awg strand yellow - 3055 YL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2064Y-1000-ND.
HOOK-UP WIRE 16AWG STRAND YELLOW - 3057 YL001
Order 'hook-up wire 16awg strand yellow - 3057 YL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065Y-1000-ND.
HOOK-UP WIRE 20AWG STRAND YELLOW - 3073 YL001
Order 'hook-up wire 20awg strand yellow - 3073 YL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102Y-1000-ND.
HOOK-UP WIRE 18AWG STRAND YELLOW - 3075 YL001
Order 'hook-up wire 18awg strand yellow - 3075 YL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2103Y-1000-ND.
HOOK-UP WIRE 16AWG STRAND YELLOW - 3077 YL001
Order 'hook-up wire 16awg strand yellow - 3077 YL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104Y-1000-ND.
HOOK-UP WIRE 30AWG STRAND YELLOW - 3047 YL001
Order 'hook-up wire 30awg strand yellow - 3047 YL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3047Y-1000-ND.
HOOK-UP WIRE 28AWG STRAND YELLOW - 3048 YL001
Order 'hook-up wire 28awg strand yellow - 3048 YL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048Y-1000-ND.
HOOK-UP WIRE 26AWG STRAND YELLOW - 3049 YL001
Order 'hook-up wire 26awg strand yellow - 3049 YL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3049Y-1000-ND.
HOOK-UP WIRE 22AWG SOLID YELLOW - 3051/1 YL005
Order 'hook-up wire 22awg solid yellow - 3051/1 YL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3051Y-100-ND.
HOOK-UP WIRE 22AWG STRND GRN/YEL - 3051 GY001
Order 'hook-up wire 22awg strnd grn/yel - 3051 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016E-1000-ND.
Options for Yellow Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3051 YL001
Send this link via E-Mail
Help With This Screen
