White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3051 WH001
HOOK-UP WIRE 22AWG STRAND WHITE - 3051 WH001 - Cables, Wires
| Digi-Key Part Number | A2016W-1000-ND |
1 5 10 25 50 100 |
171.34000 152.30000 133.26300 114.22520 106.61000 98.99500 |
Extended Price
171.34 761.50 1332.63 2855.63 5330.50 9899.50 |
| Manufacturer Part Number | 3051 WH001 | |||
| Description | HOOK-UP WIRE 22AWG STRAND WHITE | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3051 WH001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | White |
| Wire Gauge | 22 AWG |
| Conductor Strand | 7/30 |
| Voltage | 300V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1007/1569 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.062" (1.57mm) |
| Jacket (Insulation) Thickness | 0.016" (0.41mm) |
| Operating Temperature | -40°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3051 WH001 3051 WH001 A2016W 1000 ND A2016W1000ND A2016W-1000 |
3051 WH001 Specification Sheet
HOOK-UP WIRE 22AWG STRAND WHITE - 3051 WH001 (A2016W-1000-ND) - Cables, Wires
Related parts White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3051 WH001White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3051 WH001
Order 'hook-up wire 22awg strand white - 3051 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016W-1000-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3051 WH005
Order 'hook-up wire 22awg strand white - 3051 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016W-100-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3071 WH001
Order 'hook-up wire 22awg strand white - 3071 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101W-1000-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 392207 WH001
Order 'hook-up wire 22awg strand white - 392207 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 392207 WH001-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 392240 WH001
Order 'hook-up wire 22awg strand white - 392240 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 392240 WH001-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 392245 WH001
Order 'hook-up wire 22awg strand white - 392245 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 392245 WH001-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 392250 WH001
Order 'hook-up wire 22awg strand white - 392250 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 392250 WH001-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 392262 WH001
Order 'hook-up wire 22awg strand white - 392262 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 392262 WH001-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 392275 WH001
Order 'hook-up wire 22awg strand white - 392275 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 392275 WH001-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 392297 WH001
Order 'hook-up wire 22awg strand white - 392297 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 392297 WH001-ND.
White, Green Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3051 WG005
Order 'hook up wire 22awg white/green - 3051 WG005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3051 WG005-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3050 WH001
Order 'hook-up wire 24awg strand white - 3050 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015W-1000-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3053 WH001
Order 'hook-up wire 20awg strand white - 3053 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040W-1000-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 16/30 18 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3055 WH001
Order 'hook-up wire 18awg strand white - 3055 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2064W-1000-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3057 WH001
Order 'hook-up wire 16awg strand white - 3057 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065W-1000-ND.
Options for White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3051 WH001
Send this link via E-Mail
Help With This Screen
