Gold Backplane - Contact Connector Tyco Electronics - 225791-4
CONN COAX SOCKET RG179/187 GOLD - 225791-4 - Connectors
| Digi-Key Part Number | 225791-4-ND |
100 |
39.54000 |
Extended Price
3954.00 |
| Manufacturer Part Number | 225791-4 | |||
| Description | CONN COAX SOCKET RG179/187 GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Backplane - Contact Connector Tyco Electronics - 225791-4
| Technical/Catalog Information | 225791-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pin or Socket | Coax, Socket Center, Assembly |
| Contact Finish | Gold |
| Wire Gauge | RG-179, 187 |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
225791 4 2257914 |
CONN COAX SOCKET RG179/187 GOLD - 225791-4 (225791-4-ND) - Connectors
Related parts Gold Backplane - Contact Connector Tyco Electronics - 225791-4Gold Backplane - Contact Connector Tyco Electronics - 225791-4
Order 'conn coax socket rg179/187 gold - 225791-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 225791-4-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 1825093-4
Order 'conn ic socket 16pos dip 15au - 1825093-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32870-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 1825094-4
Order 'conn ic socket 16pos dip 15au - 1825094-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35060-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 1-822473-4
Order 'conn plcc socket 44pos tin - 1-822473-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-822473-4-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-1437542-7
Order 'conn ic socket 20pos dip gold - 2-1437542-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437542-7-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 6-1437539-2
Order 'conn ic socket 22 dip gold - 6-1437539-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437539-2-ND.
Tin-Lead Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-822114-4
Order 'conn ic socket housing 160pos - 2-822114-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32889-ND.
Tin-Lead Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-821949-4
Order 'conn ic socket housing 100pos - 2-821949-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35065-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 87986-4
Order 'conn rcpt 4pos vert .156 gold - 87986-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87986-4-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 350833-4
Order 'conn header 4pos vert .250 gold - 350833-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31734-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 207530-4
Order 'conn hdr socket 18 pos metrimate - 207530-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207530-4-ND.
Gold Backplane - Contact Connector Tyco Electronics - 226781-2
Order 'conn socket coax cable 179, 187 - 226781-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 226781-2-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 1-1437539-4
Order 'conn dip socket 14pos gold t/h - 1-1437539-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437539-4-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-1571552-4
Order 'conn socket dip 16pos gold t/h - 2-1571552-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1571552-4-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 3-1437535-4
Order 'conn socket sip 20pos gold - 3-1437535-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437535-4-ND.
Options for Gold Backplane - Contact Connector Tyco Electronics - 225791-4
Send this link via E-Mail
Help With This Screen
