HOOK-UP WIRE 22AWG STRAND VIOLET - 3051 VI005 - Cables, Wires
| Digi-Key Part Number | A2016V-100-ND |
1 5 10 25 50 100 |
37.46000 33.30000 29.13800 24.97520 23.31000 21.64500 |
Extended Price
37.46 166.50 291.38 624.38 1165.50 2164.50 |
| Manufacturer Part Number | 3051 VI005 | |||
| Description | HOOK-UP WIRE 22AWG STRAND VIOLET | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3051 VI005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Violet |
| Wire Gauge | 22 AWG |
| Conductor Strand | 7/30 |
| Voltage | 300V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1007/1569 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.062" (1.57mm) |
| Jacket (Insulation) Thickness | 0.016" (0.41mm) |
| Operating Temperature | -40°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3051 VI005 3051 VI005 A2016V 100 ND A2016V100ND A2016V-100 |
3051 VI005 Specification Sheet
HOOK-UP WIRE 22AWG STRAND VIOLET - 3051 VI005 (A2016V-100-ND) - Cables, Wires
Related partsHOOK-UP WIRE 22AWG STRAND VIOLET - 3051 VI005
Order 'hook-up wire 22awg strand violet - 3051 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016V-100-ND.
HOOK-UP WIRE 22AWG STRAND VIOLET - 3051 VI001
Order 'hook-up wire 22awg strand violet - 3051 VI001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016V-1000-ND.
HOOK-UP WIRE 22AWG STRAND VIOLET - 3071 VI005
Order 'hook-up wire 22awg strand violet - 3071 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101V-100-ND.
HOOK-UP WIRE 22AWG SOLID VIOLET - 3051/1 VI005
Order 'hook-up wire 22awg solid violet - 3051/1 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3051V-100-ND.
HOOK-UP WIRE 24AWG STRAND VIOLET - 3050 VI005
Order 'hook-up wire 24awg strand violet - 3050 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015V-100-ND.
HOOK-UP WIRE 20AWG STRAND VIOLET - 3053 VI005
Order 'hook-up wire 20awg strand violet - 3053 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040V-100-ND.
HOOK-UP WIRE 18AWG STRAND VIOLET - 3055 VI005
Order 'hook-up wire 18awg strand violet - 3055 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2064V-100-ND.
HOOK-UP WIRE 16AWG STRAND VIOLET - 3057 VI005
Order 'hook-up wire 16awg strand violet - 3057 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065V-100-ND.
HOOK-UP WIRE 22AWG STRAND VIOLET - 3071 VI001
Order 'hook-up wire 22awg strand violet - 3071 VI001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101V-1000-ND.
HOOK-UP WIRE 20AWG STRAND VIOLET - 3073 VI005
Order 'hook-up wire 20awg strand violet - 3073 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102V-100-ND.
HOOK-UP WIRE 18AWG STRAND VIOLET - 3075 VI005
Order 'hook-up wire 18awg strand violet - 3075 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2103V-100-ND.
HOOK-UP WIRE 16AWG STRAND VIOLET - 3077 VI005
Order 'hook-up wire 16awg strand violet - 3077 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104V-100-ND.
HOOK-UP WIRE 30AWG STRAND VIOLET - 3047 VI005
Order 'hook-up wire 30awg strand violet - 3047 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3047V-100-ND.
HOOK-UP WIRE 28AWG STRAND VIOLET - 3048 VI005
Order 'hook-up wire 28awg strand violet - 3048 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048V-100-ND.
HOOK-UP WIRE 26AWG STRAND VIOLET - 3049 VI005
Order 'hook-up wire 26awg strand violet - 3049 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3049V-100-ND.
Options for
Send this link via E-Mail
Help With This Screen
