CONN PIN MINI COAXICON CABLE - 201143-1 - Connectors
| Digi-Key Part Number | 201143-1-ND |
500 |
10.87500 |
Extended Price
5437.50 |
| Manufacturer Part Number | 201143-1 | |||
| Description | CONN PIN MINI COAXICON CABLE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 201143-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | * |
| Material | * |
| Packaging | * |
| Pin or Socket | Pin |
| Plating | * |
| Series | * |
| Type | * |
| Plating - Thickness | * |
| Contact Termination | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
201143 1 2011431 |
201143-1 Specification Sheet
CONN PIN MINI COAXICON CABLE - 201143-1 (201143-1-ND) - Connectors
Related parts Connectors :CONN PIN MINI COAXICON CABLE - 201143-1
Order 'conn pin mini coaxicon cable - 201143-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 201143-1-ND.
CONN PIN MINI COAXICON CABLE - 201097-1
Order 'conn pin mini coaxicon cable - 201097-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 201097-1-ND.
CONN PIN MINI COAXICON CABLE - 201145-2
Order 'conn pin mini coaxicon cable - 201145-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 201145-2-ND.
CONN PIN MINI COAXI RG/U CABLE - 201143-5
Order 'conn pin mini coaxi rg/u cable - 201143-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 201143-5-ND.
CONN PIN HEADER 12POS DUAL VERT - 1-1586040-2
Order 'conn pin header 12pos dual vert - 1-1586040-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1586040-2-ND.
CONN PIN MINI COAXI RG/U CABLE - 201145-4
Order 'conn pin mini coaxi rg/u cable - 201145-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 201145-4-ND.
CONN PIN .058 DIA. TIN - 60839-1
Order 'conn pin .058 dia. tin - 60839-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 60839-1-ND.
CONN PIN WIRE 8AWG TIN - 790368-1
Order 'conn pin wire 8awg tin - 790368-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 790368-1-ND.
CONN PIN 24-20AWG TIN - 62358-1
Order 'conn pin 24-20awg tin - 62358-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 62358-1-ND.
CONN PIN MINI DWR 16/20/16 PANEL - 1648111-1
Order 'conn pin mini dwr 16/20/16 panel - 1648111-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36276-ND.
CONN PIN 32POS R/A TYPE 1/2C SLD - 148031-1
Order 'conn pin 32pos r/a type 1/2c sld - 148031-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148031-1-ND.
CONN PIN 18-16AWG GOLD CRIMP - 1-163082-0
Order 'conn pin 18-16awg gold crimp - 1-163082-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-163082-0-ND.
CONN SOCKET FLEX FLAT CABLE 15AU - 1-487117-0
Order 'conn socket flex flat cable 15au - 1-487117-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-487117-0-ND.
CONN SOCKET FLEX FLAT CABLE 30AU - 1-487117-1
Order 'conn socket flex flat cable 30au - 1-487117-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-487117-1-ND.
CONN PIN 18-16AWG #16 TIN - 1-66098-9
Order 'conn pin 18-16awg #16 tin - 1-66098-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66098-9-ND.
Send this link via E-Mail
Help With This Screen