HOOK-UP WIRE 22AWG STRAND GRAY - 3051 SL005 - Cables, Wires
| Digi-Key Part Number | A2016S-100-ND |
1 5 10 25 50 100 |
37.46000 33.30000 29.13800 24.97520 23.31000 21.64500 |
Extended Price
37.46 166.50 291.38 624.38 1165.50 2164.50 |
| Manufacturer Part Number | 3051 SL005 | |||
| Description | HOOK-UP WIRE 22AWG STRAND GRAY | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3051 SL005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 22 AWG |
| Conductor Strand | 7/30 |
| Voltage | 300V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1007/1569 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.062" (1.57mm) |
| Jacket (Insulation) Thickness | 0.016" (0.41mm) |
| Operating Temperature | -40°C ~ 105°C |
| Weight | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3051 SL005 3051 SL005 A2016S 100 ND A2016S100ND A2016S-100 |
3051 SL005 Specification Sheet
HOOK-UP WIRE 22AWG STRAND GRAY - 3051 SL005 (A2016S-100-ND) - Cables, Wires
Related parts Cables, Wires:HOOK-UP WIRE 22AWG STRAND GRAY - 3051 SL005
Order 'hook-up wire 22awg strand gray - 3051 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016S-100-ND.
HOOK-UP WIRE 22AWG STRAND GRAY - 3051 SL001
Order 'hook-up wire 22awg strand gray - 3051 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016S-1000-ND.
HOOK-UP WIRE 22AWG STRAND GRAY - 3071 SL005
Order 'hook-up wire 22awg strand gray - 3071 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101S-100-ND.
HOOK-UP WIRE 22AWG STRAND GRAY - 3071 SL001
Order 'hook-up wire 22awg strand gray - 3071 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101S-1000-ND.
HOOK-UP WIRE 22AWG STRAND BLACK - 5875 BK005
Order 'hook-up wire 22awg strand black - 5875 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5875 BK005-ND.
HOOK-UP WIRE 22AWG STRAND RED - 5875 RD005
Order 'hook-up wire 22awg strand red - 5875 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5875 RD005-ND.
HOOK-UP WIRE 22AWG STRAND WHITE - 5875 WH005
Order 'hook-up wire 22awg strand white - 5875 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5875 WH005-ND.
HOOK-UP WIRE 22AWG STRAND ORANGE - 3071 OR001
Order 'hook-up wire 22awg strand orange - 3071 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101A-1000-ND.
HOOK-UP WIRE 22AWG STRAND ORANGE - 3071 OR005
Order 'hook-up wire 22awg strand orange - 3071 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101A-100-ND.
HOOK-UP WIRE 22AWG STRAND BLACK - 3071 BK001
Order 'hook-up wire 22awg strand black - 3071 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101B-1000-ND.
HOOK-UP WIRE 22AWG STRAND BLACK - 3071 BK005
Order 'hook-up wire 22awg strand black - 3071 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101B-100-ND.
HOOK-UP WIRE 22AWG STRAND GREEN - 3071 GR001
Order 'hook-up wire 22awg strand green - 3071 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101G-1000-ND.
HOOK-UP WIRE 22AWG STRAND GREEN - 3071 GR005
Order 'hook-up wire 22awg strand green - 3071 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101G-100-ND.
HOOK-UP WIRE 22AWG STRAND BLUE - 3071 BL001
Order 'hook-up wire 22awg strand blue - 3071 BL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101L-1000-ND.
HOOK-UP WIRE 22AWG STRAND BLUE - 3071 BL005
Order 'hook-up wire 22awg strand blue - 3071 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101L-100-ND.
Send this link via E-Mail
Help With This Screen
