Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN PLUG SMA STR SLD RG-405 - 141-0693-002

Digi-Key Part Number J883-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
4.39000
3.84800
3.30760
2.83500
2.43000
2.02500
1.89000
Extended Price
4.39
38.48
165.38
283.50
607.50
1012.50
1890.00
Manufacturer Part Number141-0693-002
DescriptionCONN PLUG SMA STR SLD RG-405
Quantity Available 26
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information141-0693-002
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors
TypeSMA - Male Pin (Plug)
Mounting TypeSolder, Dual
Cable TypeRG-405
Cable Type.086" Semi-Rigid
Impedance - Resistance50.0 Ohms [Typ]
Frequency26.500 GHz [Max]
PackagingBag
Contact FinishGold
Contact MaterialBrass
Insulation MaterialPTFE
Fastening TypeThreaded
Number of Modules1 [Nom]
Length10.290 mm [Typ]
Operating Temperature-65 °C [Min]
Operating Temperature165 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 141 0693 002
1410693002
J883 ND
J883ND
J883

141-0693-002 Specification Sheet

Image of CONN PLUG SMA STR SLD RG-405 - 141-0693-002

CONN PLUG SMA STR SLD RG-405 - 141-0693-002 (J883-ND)

Related parts :
CONN PLUG SMA STR SLD RG-405 - 141-0693-002
 Order 'conn plug sma str sld rg-405 - 141-0693-002' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J883-ND.
CONN PLUG SMA STR SLD RG-405 - 141-0693-062
 Order 'conn plug sma str sld rg-405 - 141-0693-062' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J886-ND.
CONN PLUG SMA STR SLD RG-402 - 141-0694-002
 Order 'conn plug sma str sld rg-402 - 141-0694-002' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J884-ND.
CONN PLUG SMA STR SLD RG-402 - 141-0694-062
 Order 'conn plug sma str sld rg-402 - 141-0694-062' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J887-ND.
CONN JACK SMA STR SLD RG-405 - 141-0593-001
 Order 'conn jack sma str sld rg-405 - 141-0593-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J892-ND.
CONN PLUG SMA STR CRIMP RG-316 - 141-0403-012
 Order 'conn plug sma str crimp rg-316 - 141-0403-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J875-ND.
CONN PLUG SMA STR CRIMP RG-316DS - 141-0404-012
 Order 'conn plug sma str crimp rg-316ds - 141-0404-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J876-ND.
CONN PLUG SMA STR CRIMP RG-142 - 141-0408-012
 Order 'conn plug sma str crimp rg-142 - 141-0408-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J878-ND.
CONN JACK SMA STR SLD RG-402 - 141-0594-001
 Order 'conn jack sma str sld rg-402 - 141-0594-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J893-ND.
CONN JACK SMA BLKHD SLD RG-405 - 141-0593-401
 Order 'conn jack sma blkhd sld rg-405 - 141-0593-401' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J894-ND.
CONN JACK SMA BLKHD SLD RG-405 - 141-0593-421
 Order 'conn jack sma blkhd sld rg-405 - 141-0593-421' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J896-ND.
CONN PLUG SMA STR CRIMP RG-58/U - 141-0407-012
 Order 'conn plug sma str crimp rg-58/u - 141-0407-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J877-ND.
CONN PLUG SMA R/A RG-405 CRIMP - 228583-1
 Order 'conn plug sma r/a rg-405 crimp - 228583-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24681-ND.
CONN PLUG N STR SOLDER RG-405 - 138-4693-001
 Order 'conn plug n str solder rg-405 - 138-4693-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J856-ND.
CONN PLUG N STR SOLDER RG-405 - 138-4693-011
 Order 'conn plug n str solder rg-405 - 138-4693-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J859-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN PLUG SMA STR SLD RG-402 - 141-0694-062 Next: CONN PLUG SMA STR SLD RG-405 - 141-0693-062