CONN PLUG N STR SOLDER RG-402 - 138-4694-011 - Connectors
| Digi-Key Part Number | J858-ND |
1 10 50 100 250 500 1000 |
21.78000 19.09500 16.41500 14.07000 12.06000 10.05000 9.38000 |
Extended Price
21.78 190.95 820.75 1407.00 3015.00 5025.00 9380.00 |
| Manufacturer Part Number | 138-4694-011 | |||
| Description | CONN PLUG N STR SOLDER RG-402 | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 138-4694-011 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Type | N Type - Male Pin (Plug) |
| Mounting Type | Solder, Single |
| Cable Type | RG-402 |
| Cable Type | .141" Semi-Rigid |
| Impedance - Resistance | 50.0 Ohms [Typ] |
| Frequency | 11.000 GHz [Max] |
| Packaging | Bag |
| Contact Finish | Gold |
| Contact Material | Brass |
| Insulation Material | PTFE |
| Fastening Type | Threaded |
| Number of Modules | 1 [Nom] |
| Length | 25.620 mm [Typ] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 165 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
138 4694 011 1384694011 J858 ND J858ND J858 |
138-4694-011 Specification Sheet
CONN PLUG N STR SOLDER RG-402 - 138-4694-011 (J858-ND) - Connectors
Related parts Connectors:CONN PLUG N STR SOLDER RG-402 - 138-4694-011
Order 'conn plug n str solder rg-402 - 138-4694-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J858-ND.
CONN PLUG N STR SOLDER RG-402 - 138-4694-001
Order 'conn plug n str solder rg-402 - 138-4694-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J855-ND.
CONN PLUG N STR SOLDER RG-401 - 138-4696-011
Order 'conn plug n str solder rg-401 - 138-4696-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J857-ND.
CONN PLUG N STR SOLDER RG-405 - 138-4693-011
Order 'conn plug n str solder rg-405 - 138-4693-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J859-ND.
CONN PLUG N STR SOLDER RG-401 - 138-4696-001
Order 'conn plug n str solder rg-401 - 138-4696-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J854-ND.
CONN PLUG N STR SOLDER RG-405 - 138-4693-001
Order 'conn plug n str solder rg-405 - 138-4693-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J856-ND.
CONN JACK N STR SOLDER RG-402 - 138-4594-401
Order 'conn jack n str solder rg-402 - 138-4594-401' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J868-ND.
CONN PLUG N STR CRIMP RG-213 - 138-4416-007
Order 'conn plug n str crimp rg-213 - 138-4416-007' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J842-ND.
CONN PLUG N STR CRIMP RG-214 - 138-4418-007
Order 'conn plug n str crimp rg-214 - 138-4418-007' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J843-ND.
CONN PLUG N STR CRIMP RG-142 - 138-4408-007
Order 'conn plug n str crimp rg-142 - 138-4408-007' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J844-ND.
CONN PLUG N STR CRIMP RG-316 - 138-4403-007
Order 'conn plug n str crimp rg-316 - 138-4403-007' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J845-ND.
CONN JACK N STR SOLDER RG-401 - 138-4596-401
Order 'conn jack n str solder rg-401 - 138-4596-401' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J867-ND.
CONN JACK N STR SOLDER RG-405 - 138-4593-401
Order 'conn jack n str solder rg-405 - 138-4593-401' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J869-ND.
CONN PLUG SMA STR SLD RG-402 - 141-0694-002
Order 'conn plug sma str sld rg-402 - 141-0694-002' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J884-ND.
CONN PLUG SMA STR SLD RG-402 - 141-0694-062
Order 'conn plug sma str sld rg-402 - 141-0694-062' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J887-ND.
Send this link via E-Mail
Help With This Screen