CONN PLUG SMA .086S-RIG SLD NCKL - 142-0693-066
| Digi-Key Part Number | J725-ND |
1 10 50 100 250 500 |
6.88000 6.03100 5.18420 4.44360 3.80880 3.17400 |
Extended Price
6.88 60.31 259.21 444.36 952.20 1587.00 |
| Manufacturer Part Number | 142-0693-066 | |||
| Description | CONN PLUG SMA .086S-RIG SLD NCKL | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 142-0693-066 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Type | SMA - Male Pin (Plug) |
| Mounting Type | Solder, Single |
| Cable Type | RG-405/U (.086" Semi-Rigid) |
| Impedance - Resistance | 50.0 Ohms [Typ] |
| Frequency | 26.500 GHz [Max] |
| Packaging | Bulk |
| Contact Finish | Gold |
| Contact Material | Beryllium Copper |
| Housing Finish | Nickel |
| Housing Material | Brass |
| Fastening Type | Threaded |
| Number of Modules | 1 [Nom] |
| Length | 13.284 mm [Typ] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 165 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
142 0693 066 1420693066 J725 ND J725ND J725 |
142-0693-066 Specification Sheet
CONN PLUG SMA .086S-RIG SLD NCKL - 142-0693-066 (J725-ND)
Related parts:CONN PLUG SMA .086S-RIG SLD NCKL - 142-0693-066
Order 'conn plug sma .086s-rig sld nckl - 142-0693-066' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J725-ND.
CONN PLUG SMA .141S-RIG SLD NCKL - 142-0694-066
Order 'conn plug sma .141s-rig sld nckl - 142-0694-066' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J726-ND.
CONN JACK SMA .086S-RIG SLD NCKL - 142-0593-006
Order 'conn jack sma .086s-rig sld nckl - 142-0593-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J722-ND.
CONN JACK SMA .141S-RIG SLD NCKL - 142-0594-006
Order 'conn jack sma .141s-rig sld nckl - 142-0594-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J724-ND.
CONN JACK SMA .086S-RIG SLD GOLD - 142-0593-001
Order 'conn jack sma .086s-rig sld gold - 142-0593-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J727-ND.
CONN JACK SMA .141S-RIG SLD GOLD - 142-0594-001
Order 'conn jack sma .141s-rig sld gold - 142-0594-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J723-ND.
CONN PLUG SMA RT ANG CRIMP GOLD - 142-0404-101
Order 'conn plug sma rt ang crimp gold - 142-0404-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J713-ND.
CONN PLUG SMA R/A CRIMP RG-142 - 141-0408-102
Order 'conn plug sma r/a crimp rg-142 - 141-0408-102' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J882-ND.
CONN PLUG SMA STR SLD RG-405 - 141-0693-002
Order 'conn plug sma str sld rg-405 - 141-0693-002' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J883-ND.
CONN PLUG SMA STR SLD RG-405 - 141-0693-062
Order 'conn plug sma str sld rg-405 - 141-0693-062' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J886-ND.
CONN PLUG SMA R/A RG 142 CRIMP - 1052178-1
Order 'conn plug sma r/a rg 142 crimp - 1052178-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1052178-1-ND.
CONN PLUG SMA RG-142 STR CRIMP - 225532-3
Order 'conn plug sma rg-142 str crimp - 225532-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24688-ND.
CONN PLUG SMA STR CRIMP RG-142 - 141-0408-012
Order 'conn plug sma str crimp rg-142 - 141-0408-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J878-ND.
CONN PLUG SMA STR SLD RG-402 - 141-0694-002
Order 'conn plug sma str sld rg-402 - 141-0694-002' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J884-ND.
CONN PLUG SMA SLD W/O CONT RG402 - 141-0694-012
Order 'conn plug sma sld w/o cont rg402 - 141-0694-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J885-ND.
Send this link via E-Mail
Help With This Screen