Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Plug, Male Pins Non-Magnetic 142-9404-011
CONN SMA PLUG STRGHT CRIMP GOLD - 142-9404-011 - Connectors
| Digi-Key Part Number | J661-ND |
1 10 50 100 250 500 750 1000 2500 |
12.38000 11.02500 9.00000 8.10000 7.42500 6.30000 5.98500 5.62500 5.40000 |
Extended Price
12.38 110.25 450.00 810.00 1856.25 3150.00 4488.75 5625.00 13500.00 |
| Manufacturer Part Number | 142-9404-011 | |||
| Description | CONN SMA PLUG STRGHT CRIMP GOLD | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 142-9404-011 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Cable Group | RG-188DS, 316DS |
| Color | Gold |
| Connector Style | SMA |
| Connector Type | Plug, Male Pins |
| Contact Termination | Crimp and Solder |
| Fastening Type | Threaded |
| Frequency-Max | 12.4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | Non-Magnetic |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
142 9404 011 1429404011 J661 ND J661ND J661 |
142-9404-011 Specification Sheet
CONN SMA PLUG STRGHT CRIMP GOLD - 142-9404-011 (J661-ND) - Connectors
Related parts Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Plug, Male Pins Non-Magnetic 142-9404-011Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Plug, Male Pins Non-Magnetic 142-9404-011
Order 'conn sma plug strght crimp gold - 142-9404-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J661-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Plug, Male Pins Non-Magnetic 142-9403-011
Order 'conn sma plug stra. crimp gold - 142-9403-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J660-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-9407-001
Order 'conn sma plug stra. crimp gold - 142-9407-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J664-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0408-011
Order 'conn sma plug strght 50 ohm gold - 142-0408-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J813-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Plug, Male Pins Non-Magnetic 142-9404-101
Order 'conn sma plug rt/angl crimp gold - 142-9404-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J663-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0403-011
Order 'conn plug straight crimp gold sm - 142-0403-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J525-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0404-101
Order 'conn plug sma rt ang crimp gold - 142-0404-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J713-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Plug, Male Pins - 142-0694-021
Order 'conn sma plug strght 50 ohm gold - 142-0694-021' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J814-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0694-011
Order 'conn plug straight solder rg402 - 142-0694-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J485-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Female Socket - 131-9404-001
Order 'conn smb plug stra. crimp gold - 131-9404-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J672-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Plug, Male Pins - 142-0693-061
Order 'conn sma plug slide-on .086 - 142-0693-061' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J711-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0694-061
Order 'conn sma plug slide-on .141 - 142-0694-061' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J712-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Male Pins 132195
Order 'conn sma plug rg 55/223/142/400 - 132195' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1194-ND.
Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Amphenol Connex SMA Plug, Male Pin 132360
Order 'conn sma plug terminator 50 ohms - 132360' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1251-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0402-011
Order 'conn plug rg178 gold sma - 142-0402-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J605-ND.
Options for Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Plug, Male Pins Non-Magnetic 142-9404-011
Send this link via E-Mail
Help With This Screen
