CONN SMA PLUG STRA. CRIMP GOLD - 142-9403-011 - Connectors
| Digi-Key Part Number | J660-ND |
1 10 50 100 250 500 |
15.44000 13.54000 11.64000 9.97710 8.55180 7.12650 |
Extended Price
15.44 135.40 582.00 997.71 2137.95 3563.25 |
| Manufacturer Part Number | 142-9403-011 | |||
| Description | CONN SMA PLUG STRA. CRIMP GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 142-9403-011 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Type | SMA - Male Pin |
| Mounting Type | Crimp and Solder |
| Mounting Type | Crimp, Dual |
| Cable Type | RG-174/U |
| Cable Type | RG-188/U |
| Cable Type | RG-316/U |
| Impedance - Resistance | 50.000 Ohms [Typ] |
| Frequency | 18.000 GHz [Max] |
| Packaging | Bulk |
| Contact Finish | Gold |
| Housing Finish | Gold |
| Number of Modules | 1 [Nom] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 165 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
142 9403 011 1429403011 J660 ND J660ND J660 |
142-9403-011 Specification Sheet
CONN SMA PLUG STRA. CRIMP GOLD - 142-9403-011 (J660-ND) - Connectors
Related parts Connectors:CONN SMA PLUG STRA. CRIMP GOLD - 142-9403-011
Order 'conn sma plug stra. crimp gold - 142-9403-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J660-ND.
CONN SMA PLUG STRA. CRIMP GOLD - 142-9404-011
Order 'conn sma plug stra. crimp gold - 142-9404-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J661-ND.
CONN SMA PLUG STRA. CRIMP GOLD - 142-9407-001
Order 'conn sma plug stra. crimp gold - 142-9407-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J664-ND.
CONN SMB PLUG STRA. CRIMP GOLD - 131-9403-001
Order 'conn smb plug stra. crimp gold - 131-9403-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J671-ND.
CONN MCX PLUG STRA. CRIMP GOLD - 133-9403-001
Order 'conn mcx plug stra. crimp gold - 133-9403-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J678-ND.
CONN SMA RECEPT STRA. PCB GOLD - 142-9701-201
Order 'conn sma recept stra. pcb gold - 142-9701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J666-ND.
CONN SMA RECEPT STRA. PCB GOLD - 142-9701-211
Order 'conn sma recept stra. pcb gold - 142-9701-211' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J667-ND.
CONN SMB PLUG STRA. CRIMP GOLD - 131-9404-001
Order 'conn smb plug stra. crimp gold - 131-9404-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J672-ND.
CONN SMA PLUG RT/ANGL CRIMP GOLD - 142-9403-101
Order 'conn sma plug rt/angl crimp gold - 142-9403-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J662-ND.
CONN PLUG SMA RT ANG CRIMP GOLD - 142-0404-101
Order 'conn plug sma rt ang crimp gold - 142-0404-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J713-ND.
CONN N PLUG STR CRIMP RG-142 - CPN-68-13
Order 'conn n plug str crimp rg-142 - CPN-68-13' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1085-ND.
CONN MMCX PLUG RA CRIMP GOLD - 135-3402-101
Order 'conn mmcx plug ra crimp gold - 135-3402-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J593-ND.
CONN MMCX PLUG RA CRIMP GOLD - 135-3404-101
Order 'conn mmcx plug ra crimp gold - 135-3404-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J595-ND.
CONN SMA PLUG SLIDE-ON .086 - 142-0693-061
Order 'conn sma plug slide-on .086 - 142-0693-061' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J711-ND.
CONN SMA PLUG SLIDE-ON .141 - 142-0694-061
Order 'conn sma plug slide-on .141 - 142-0694-061' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J712-ND.
Send this link via E-Mail
Help With This Screen