CONN JACK BULKHEAD END LAUNCH SM - 142-0701-871 - Connectors, Interconnects
| Digi-Key Part Number | J610-ND |
1 10 50 100 250 500 750 1000 2500 |
10.34000 9.21200 7.52000 6.76800 6.20400 5.26400 5.00080 4.70000 4.51200 |
Extended Price
10.34 92.12 376.00 676.80 1551.00 2632.00 3750.60 4700.00 11280.00 |
| Manufacturer Part Number | 142-0701-871 | |||
| Description | CONN JACK BULKHEAD END LAUNCH SM | |||
| Quantity Available | 1161 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 142-0701-871 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors, Interconnects |
| Cable Group | - |
| Color | Gold |
| Connector Style | SMA |
| Connector Type | Jack, Female Sockets |
| Contact Termination | Solder |
| Fastening Type | Threaded |
| Frequency-Max | 18GHz |
| Impedance | 50 Ohm |
| Mounting Type | Board Edge, Bulkhead |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
142 0701 871 1420701871 J610 ND J610ND J610 |
142-0701-871 Specification Sheet
CONN JACK BULKHEAD END LAUNCH SM - 142-0701-871 (J610-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN JACK BULKHEAD END LAUNCH SM - 142-0701-871
Order 'conn jack bulkhead end launch sm - 142-0701-871' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J610-ND.
CONN JACK RECEPT END LAUNCH RND. - 142-0701-881
Order 'conn jack recept end launch rnd. - 142-0701-881' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J657-ND.
CONN JACK BULKHEAD PCB .281" GOL - 142-0701-211
Order 'conn jack bulkhead pcb .281" gol - 142-0701-211' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J494-ND.
CONN RECEPT STRAIGHT PCB .155" G - 142-0701-201
Order 'conn recept straight pcb .155" g - 142-0701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J500-ND.
CONN RECEPT STRAIGHT PCB .110" G - 142-0701-231
Order 'conn recept straight pcb .110" g - 142-0701-231' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J608-ND.
CONN JACK END LAUNCH PCB .187" G - 142-0701-801
Order 'conn jack end launch pcb .187" g - 142-0701-801' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J502-ND.
CONN JACK END LAUNCH PCB GOLD SM - 142-0711-821
Order 'conn jack end launch pcb gold sm - 142-0711-821' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J629-ND.
CONN JACK END LAUNCH PC GOLD SMA - 142-0701-841
Order 'conn jack end launch pc gold sma - 142-0701-841' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J630-ND.
CONN JACK END LAUNCH PC GOLD SMA - 142-0701-851
Order 'conn jack end launch pc gold sma - 142-0701-851' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J658-ND.
CONN JACK RA BULKHEAD GOLD SMA - 142-0701-501
Order 'conn jack ra bulkhead gold sma - 142-0701-501' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J569-ND.
CONN JACK RECEPT RA PCB .200" GO - 142-0701-301
Order 'conn jack recept ra pcb .200" go - 142-0701-301' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J501-ND.
CONN MMCX JACK END LAUNCH.115"SM - 135-3711-801
Order 'conn mmcx jack end launch.115"sm - 135-3711-801' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J603-ND.
CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT
Order 'conn jack stereo 5pos 3.5mm smd - SJ1-3515-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515SJTR-ND.
CONN JACK AUDIO 3.5MM 4COND - SJ-43502PM
Order 'conn jack audio 3.5mm 4cond - SJ-43502PM' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43502PM-ND.
CONN JACK SMA VERT PCB AU - 221789-1
Order 'conn jack sma vert pcb au - 221789-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24691-ND.
Send this link via E-Mail
Help With This Screen
