Keywords:





CONN RECEPT STRAIGHT PCB .110" G - 142-0701-231 - Connectors

Digi-Key Part Number J608-ND
Price Break
1
10
50
100
250
500
750
1000
2500
Unit Price
7.19000
6.40400
5.22800
4.70520
4.31312
3.65960
3.47663
3.26750
3.13680
Extended Price
7.19
64.04
261.40
470.52
1078.28
1829.80
2607.47
3267.50
7842.00
Manufacturer Part Number142-0701-231
DescriptionCONN RECEPT STRAIGHT PCB .110" G
Quantity Available 8901
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information142-0701-231
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors
Cable Group-
ColorGold
Connector StyleSMA
Connector TypeJack, Female Sockets
Contact TerminationSolder
Fastening TypeThreaded
Frequency-Max18GHz
Impedance50 Ohm
Mounting TypeThrough Hole
Features-
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 142 0701 231
1420701231
J608 ND
J608ND
J608

142-0701-231 Specification Sheet

Image of CONN RECEPT STRAIGHT PCB .110" G - 142-0701-231

CONN RECEPT STRAIGHT PCB .110" G - 142-0701-231 (J608-ND) - Connectors

Related parts Connectors :
CONN RECEPT STRAIGHT PCB .110" G - 142-0701-231
 Order 'conn recept straight pcb .110" g - 142-0701-231' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J608-ND.
CONN RECEPT STRAIGHT PCB .155" G - 142-0701-201
 Order 'conn recept straight pcb .155" g - 142-0701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J500-ND.
CONN JACK RECEPT RA PCB .200" GO - 142-0701-301
 Order 'conn jack recept ra pcb .200" go - 142-0701-301' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J501-ND.
CONN JACK BULKHEAD PCB .281" GOL - 142-0701-211
 Order 'conn jack bulkhead pcb .281" gol - 142-0701-211' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J494-ND.
CONN JACK END LAUNCH PCB .187" G - 142-0701-801
 Order 'conn jack end launch pcb .187" g - 142-0701-801' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J502-ND.
CONN JACK RA BULKHEAD GOLD SMA - 142-0701-501
 Order 'conn jack ra bulkhead gold sma - 142-0701-501' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J569-ND.
CONN JACK BULKHEAD END LAUNCH SM - 142-0701-871
 Order 'conn jack bulkhead end launch sm - 142-0701-871' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J610-ND.
CONN JACK RECEPT END LAUNCH RND. - 142-0701-881
 Order 'conn jack recept end launch rnd. - 142-0701-881' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J657-ND.
CONN SMA RECEPTACLE STRAIGHT PCB - 901-144-8RFX
 Order 'conn sma receptacle straight pcb - 901-144-8RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1231-ND.
CONN JACK END LAUNCH PCB GOLD SM - 142-0711-821
 Order 'conn jack end launch pcb gold sm - 142-0711-821' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J629-ND.
CONN JACK END LAUNCH PC GOLD SMA - 142-0701-841
 Order 'conn jack end launch pc gold sma - 142-0701-841' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J630-ND.
CONN JACK END LAUNCH PC GOLD SMA - 142-0701-851
 Order 'conn jack end launch pc gold sma - 142-0701-851' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J658-ND.
CONN RECEPT USB TYPE B PCB - 897-43-004-90-000000
 Order 'conn recept usb type b pcb - 897-43-004-90-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90064-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-767004-2
 Order 'conn recept 38pos .025 vert smd - 2-767004-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29126-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-5767004-2
 Order 'conn recept 38pos .025 vert smd - 2-5767004-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32308-ND.

Send this link via E-Mail
Help With This Screen

CONN RECEPT STRAIGHT PCB .110" G - 142-0701-231
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CAP 10UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J106M Next: CONN JACK END LAUNCH PCB .187" G - 142-0701-801
CONN RECEPT STRAIGHT PCB .110" G - 142-0701-231