Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN PLUG RA SOLDER GOLD SMA - 142-0693-101

Digi-Key Part Number J606-ND
Price Break
1
10
50
100
250
500
Unit Price
10.78000
9.45300
8.12660
6.96570
5.97060
4.97550
Extended Price
10.78
94.53
406.33
696.57
1492.65
2487.75
Manufacturer Part Number142-0693-101
DescriptionCONN PLUG RA SOLDER GOLD SMA
Quantity Available 417
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information142-0693-101
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors
TypeSMA - Male Pin (Plug)
Mounting TypeSolder, Dual, Right Angle
Cable TypeRG-405/U (.086" Semi-Rigid)
Impedance - Resistance50.0 Ohms [Typ]
Frequency18.000 GHz [Max]
PackagingBulk
Contact FinishGold
Contact MaterialBrass
Housing FinishGold
Housing MaterialBrass
Insulation MaterialPTFE
Fastening TypeThreaded
Number of Modules1 [Nom]
Height10.390 mm [Typ]
Length16.860 mm [Typ]
Operating Temperature-65 °C [Min]
Operating Temperature165 °C [Max]
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names 142 0693 101
1420693101
J606 ND
J606ND
J606

142-0693-101 Specification Sheet

Image of CONN PLUG RA SOLDER GOLD SMA - 142-0693-101

CONN PLUG RA SOLDER GOLD SMA - 142-0693-101 (J606-ND)

Related parts:
CONN PLUG RA SOLDER GOLD SMA - 142-0693-101
 Order 'conn plug ra solder gold sma - 142-0693-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J606-ND.
CONN PLUG RA SOLDER GOLD SMA - 142-0694-101
 Order 'conn plug ra solder gold sma - 142-0694-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J607-ND.
CONN PLUG STRAIGHT SOLDER GOLD S - 142-0693-001
 Order 'conn plug straight solder gold s - 142-0693-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J487-ND.
CONN RF RIGHT ANGLE GOLD SMA - 142-0203-101
 Order 'conn rf right angle gold sma - 142-0203-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J476-ND.
CONN JACK RA BULKHEAD GOLD SMA - 142-0701-501
 Order 'conn jack ra bulkhead gold sma - 142-0701-501' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J569-ND.
CONN MMCX PLUG RA SOLDER RG405 G - 135-3693-101
 Order 'conn mmcx plug ra solder rg405 g - 135-3693-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J602-ND.
CONN RF STRAIGHT CLAMP GOLD SMA - 142-0203-011
 Order 'conn rf straight clamp gold sma - 142-0203-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J474-ND.
CONN RF PANEL CLAMP GOLD SMA - 142-0103-401
 Order 'conn rf panel clamp gold sma - 142-0103-401' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J478-ND.
CONN RF STRIAGHT CLAMP GOLD SMA - 142-0207-011
 Order 'conn rf striaght clamp gold sma - 142-0207-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J480-ND.
CONN RF STRAIGHT CRIMP GOLD SMA - 142-0303-411
 Order 'conn rf straight crimp gold sma - 142-0303-411' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J523-ND.
CONN PLUG STRAIGHT CRIMP GOLD SM - 142-0403-011
 Order 'conn plug straight crimp gold sm - 142-0403-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J525-ND.
CONN PLUG STRAIGHT CRIMP GOLD SM - 142-0439-001
 Order 'conn plug straight crimp gold sm - 142-0439-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J637-ND.
CONN PLUG STRAIGHT CRIMP GOLD SM - 142-0435-001
 Order 'conn plug straight crimp gold sm - 142-0435-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J638-ND.
ADAPTER CONN PLUG TO JACK GOLD S - 142-0901-821
 Order 'adapter conn plug to jack gold s - 142-0901-821' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J656-ND.
CONN PLUG STRAIGHT SOLDER NICKEL - 142-0693-006
 Order 'conn plug straight solder nickel - 142-0693-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J488-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN PLUG R/ANGLE POWR SUPPLY - RP34L-5LP-3SC(71) Next: CONN PLUG RA SOLDER GOLD SMA - 142-0694-101