CONN PLUG RG178 GOLD SMA - 142-0402-011
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0402-011
| Digi-Key Part Number | J605-ND |
1 10 50 100 250 500 750 1000 2500 |
6.40000 5.70400 4.65600 4.19040 3.84120 3.25920 3.09624 2.91000 2.79360 |
Extended Price
6.40 57.04 232.80 419.04 960.30 1629.60 2322.18 2910.00 6984.00 |
| Manufacturer Part Number | 142-0402-011 | |||
| Description | CONN PLUG RG178 GOLD SMA | |||
| Quantity Available | 281 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 142-0402-011 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors, Interconnects |
| Cable Group | RG-178, 196 |
| Color | Gold |
| Connector Style | SMA |
| Connector Type | Plug, Male Pins |
| Contact Termination | Crimp and Solder |
| Fastening Type | Threaded |
| Frequency-Max | 12.4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
142 0402 011 1420402011 J605 ND J605ND J605 |
142-0402-011 Specification Sheet
CONN PLUG RG178 GOLD SMA - 142-0402-011 (J605-ND)
Related parts Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0402-011CONN PLUG RG178 GOLD SMA - 142-0402-011
Order 'conn plug rg178 gold sma - 142-0402-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J605-ND.
CONN RF STRAIGHT CLAMP GOLD SMA - 142-0207-011
Order 'conn rf straight clamp gold sma - 142-0207-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J480-ND.
CONN RF STRAIGHT CLAMP GOLD SMA - 142-0203-011
Order 'conn rf straight clamp gold sma - 142-0203-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J474-ND.
CONN PLUG STRAIGHT SOLDER RG402 - 142-0694-011
Order 'conn plug straight solder rg402 - 142-0694-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J485-ND.
CONN JACK .015" GOLD SMA - 142-1701-561
Order 'conn jack .015" gold sma - 142-1701-561' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J556-ND.
CONN JACK .018" GOLD SMA - 142-1701-571
Order 'conn jack .018" gold sma - 142-1701-571' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J558-ND.
CONN JACK .015" GOLD SMA - 142-1701-611
Order 'conn jack .015" gold sma - 142-1701-611' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J562-ND.
CONN JACK .018" GOLD SMA - 142-1701-621
Order 'conn jack .018" gold sma - 142-1701-621' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J564-ND.
CONN PLUG STRAIGHT CRIMP GOLD SM - 142-0403-011
Order 'conn plug straight crimp gold sm - 142-0403-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J525-ND.
CONN PLUG RA SOLDER GOLD SMA - 142-0693-101
Order 'conn plug ra solder gold sma - 142-0693-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J606-ND.
CONN PLUG RA SOLDER GOLD SMA - 142-0694-101
Order 'conn plug ra solder gold sma - 142-0694-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J607-ND.
CONN RF RIGHT ANGLE GOLD SMA - 142-0203-101
Order 'conn rf right angle gold sma - 142-0203-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J476-ND.
CONN SMA JACK STR RG316 GOLD 3PC - 142-0303-011
Order 'conn sma jack str rg316 gold 3pc - 142-0303-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J990-ND.
CONN RF PANEL CLAMP GOLD SMA - 142-0103-401
Order 'conn rf panel clamp gold sma - 142-0103-401' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J478-ND.
CONN RF STRAIGHT CRIMP GOLD SMA - 142-0303-411
Order 'conn rf straight crimp gold sma - 142-0303-411' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J523-ND.
Options for Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0402-011
Send this link via E-Mail
Help With This Screen
