CONN MMCX JACK END LAUNCH.115"SM - 135-3711-801 - Connectors, Interconnects
| Digi-Key Part Number | J603-ND |
1 10 50 100 250 500 750 1000 2500 |
5.40000 4.80900 3.92600 3.53340 3.23896 2.74820 2.61079 2.45375 2.35560 |
Extended Price
5.40 48.09 196.30 353.34 809.74 1374.10 1958.09 2453.75 5889.00 |
| Manufacturer Part Number | 135-3711-801 | |||
| Description | CONN MMCX JACK END LAUNCH.115"SM | |||
| Quantity Available | 799 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 135-3711-801 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors, Interconnects |
| Cable Group | - |
| Color | Gold |
| Connector Style | MMCX |
| Connector Type | Jack, Female Sockets |
| Contact Termination | Solder |
| Fastening Type | Snap-On |
| Frequency-Max | 6GHz |
| Impedance | 50 Ohm |
| Mounting Type | Board Edge |
| Features | - |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
135 3711 801 1353711801 J603 ND J603ND J603 |
135-3711-801 Specification Sheet
CONN MMCX JACK END LAUNCH.115"SM - 135-3711-801 (J603-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN MMCX JACK END LAUNCH.115"SM - 135-3711-801
Order 'conn mmcx jack end launch.115"sm - 135-3711-801' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J603-ND.
CONN JACK END LAUNCH PCB .187" G - 142-0701-801
Order 'conn jack end launch pcb .187" g - 142-0701-801' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J502-ND.
CONN JACK BULKHEAD END LAUNCH SM - 142-0701-871
Order 'conn jack bulkhead end launch sm - 142-0701-871' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J610-ND.
CONN JACK END LAUNCH PCB GOLD SM - 142-0711-821
Order 'conn jack end launch pcb gold sm - 142-0711-821' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J629-ND.
CONN JACK END LAUNCH PC GOLD SMA - 142-0701-841
Order 'conn jack end launch pc gold sma - 142-0701-841' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J630-ND.
CONN JACK END LAUNCH PC GOLD SMA - 142-0701-851
Order 'conn jack end launch pc gold sma - 142-0701-851' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J658-ND.
CONN 2.1MM JACK W/HARD PNL MNT - PJ-005A
Order 'conn 2.1mm jack w/hard pnl mnt - PJ-005A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-5-ND.
CONN JACK RECEPT END LAUNCH RND. - 142-0701-881
Order 'conn jack recept end launch rnd. - 142-0701-881' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J657-ND.
CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT
Order 'conn jack stereo 5pos 3.5mm smd - SJ1-3515-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515SJTR-ND.
CONN JACK AUDIO 3.5MM 4COND - SJ-43502PM
Order 'conn jack audio 3.5mm 4cond - SJ-43502PM' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43502PM-ND.
CONN JACK SMA VERT PCB AU - 221789-1
Order 'conn jack sma vert pcb au - 221789-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24691-ND.
CONN JACK BNC RT ANG 75 OHM GOLD - 5413558-1
Order 'conn jack bnc rt ang 75 ohm gold - 5413558-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32411-ND.
CONN JACK BULKHEAD PCB .281" GOL - 142-0701-211
Order 'conn jack bulkhead pcb .281" gol - 142-0701-211' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J494-ND.
CONN JACK RECEPT RA PCB .200" GO - 142-0701-301
Order 'conn jack recept ra pcb .200" go - 142-0701-301' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J501-ND.
CONN JACK RA BULKHEAD GOLD SMA - 142-0701-501
Order 'conn jack ra bulkhead gold sma - 142-0701-501' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J569-ND.
Send this link via E-Mail
Help With This Screen
