CONN MMCX PLUG STRAIGHT CRIMP GO - 135-3404-001 - Connectors
| Digi-Key Part Number | J591-ND |
1 10 50 100 250 500 |
8.12000 7.11600 6.11760 5.24370 4.49460 3.74550 |
Extended Price
8.12 71.16 305.88 524.37 1123.65 1872.75 |
| Manufacturer Part Number | 135-3404-001 | |||
| Description | CONN MMCX PLUG STRAIGHT CRIMP GO | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 135-3404-001 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Cable Group | RG-187DS, 188DS, 316DS |
| Color | Gold |
| Connector Style | MMCX |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp and Solder |
| Fastening Type | Push-Pull |
| Frequency-Max | 6GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | MMCX |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
135 3404 001 1353404001 J591 ND J591ND J591 |
135-3404-001 Specification Sheet
CONN MMCX PLUG STRAIGHT CRIMP GO - 135-3404-001 (J591-ND) - Connectors
Related parts Connectors:CONN MMCX PLUG STRAIGHT CRIMP GO - 135-3404-001
Order 'conn mmcx plug straight crimp go - 135-3404-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J591-ND.
CONN MMCX PLUG STRAIGHT CRIMP GO - 135-3402-001
Order 'conn mmcx plug straight crimp go - 135-3402-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J589-ND.
CONN MMCX PLUG STRAIGHT CRIMP GO - 135-3403-001
Order 'conn mmcx plug straight crimp go - 135-3403-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J590-ND.
CONN MMCX JACK STRAIGHT CRIMP GO - 135-3303-001
Order 'conn mmcx jack straight crimp go - 135-3303-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 135-3303-001-ND.
CONN MMCX PLUG RA CRIMP GOLD - 135-3404-101
Order 'conn mmcx plug ra crimp gold - 135-3404-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J595-ND.
CONN MMCX PLUG RA CRIMP GOLD - 135-3402-101
Order 'conn mmcx plug ra crimp gold - 135-3402-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J593-ND.
CONN MMCX PLUG RA CRIMP GLD(3PC) - 135-3403-101
Order 'conn mmcx plug ra crimp gld(3pc) - 135-3403-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J594-ND.
CONN MCX PLUG STRAIGHT RG316 GOL - 133-3403-001
Order 'conn mcx plug straight rg316 gol - 133-3403-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J533-ND.
CONN MCX PLUG STR CRIMP RG179DS - 133-8434-001
Order 'conn mcx plug str crimp rg179ds - 133-8434-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J646-ND.
CONN SMA PLUG STRA. CRIMP GOLD - 142-9407-001
Order 'conn sma plug stra. crimp gold - 142-9407-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J664-ND.
CONN SMB PLUG STRA. CRIMP GOLD - 131-9403-001
Order 'conn smb plug stra. crimp gold - 131-9403-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J671-ND.
CONN SMB PLUG STRA. CRIMP GOLD - 131-9404-001
Order 'conn smb plug stra. crimp gold - 131-9404-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J672-ND.
CONN MCX PLUG STRA. CRIMP GOLD - 133-9403-001
Order 'conn mcx plug stra. crimp gold - 133-9403-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J678-ND.
CONN MMCX PLUG STRAIGHT RG-405 - 1408313-1
Order 'conn mmcx plug straight rg-405 - 1408313-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30732-ND.
CONN MMCX PLUG STRAIGHT RD-316 - 1408312-2
Order 'conn mmcx plug straight rd-316 - 1408312-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30736-ND.
Send this link via E-Mail
Help With This Screen