HOOK-UP WIRE 24AWG STRAND BROWN - 3050 BR001
| Digi-Key Part Number | A2015N-1000-ND |
1 5 |
155.48000 138.20000 |
Extended Price
155.48 691.00 |
| Manufacturer Part Number | 3050 BR001 | |||
| Description | HOOK-UP WIRE 24AWG STRAND BROWN | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3050 BR001 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Hook Up Wire Stranded |
| Wire Insulation Material | PVC |
| Packaging | Bulk |
| Voltage | 300.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Tin |
| Wire Insulation Thickness | 0.406 mm [Nom] |
| Outside Diameter | 1.450 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3050 BR001 3050 BR001 A2015N 1000 ND A2015N1000ND A2015N-1000 |
3050 BR001 Specification Sheet
HOOK-UP WIRE 24AWG STRAND BROWN - 3050 BR001 (A2015N-1000-ND)
Related parts:HOOK-UP WIRE 24AWG STRAND BROWN - 3050 BR001
Order 'hook-up wire 24awg strand brown - 3050 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015N-1000-ND.
HOOK-UP WIRE 24AWG STRAND BROWN - 3050 BR005
Order 'hook-up wire 24awg strand brown - 3050 BR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015N-100-ND.
HOOK-UP WIRE 24AWG STRAND ORANGE - 3050 OR001
Order 'hook-up wire 24awg strand orange - 3050 OR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015A-1000-ND.
HOOK-UP WIRE 24AWG STRAND ORANGE - 3050 OR005
Order 'hook-up wire 24awg strand orange - 3050 OR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015A-100-ND.
HOOK-UP WIRE 24AWG STRAND BLACK - 3050 BK001
Order 'hook-up wire 24awg strand black - 3050 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015B-1000-ND.
HOOK-UP WIRE 24AWG STRAND BLACK - 3050 BK005
Order 'hook-up wire 24awg strand black - 3050 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015B-100-ND.
HOOK-UP WIRE 24AWG STRAND GREEN - 3050 GR001
Order 'hook-up wire 24awg strand green - 3050 GR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015G-1000-ND.
HOOK-UP WIRE 24AWG STRAND GREEN - 3050 GR005
Order 'hook-up wire 24awg strand green - 3050 GR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015G-100-ND.
HOOK-UP WIRE 24AWG STRAND BLUE - 3050 BL001
Order 'hook-up wire 24awg strand blue - 3050 BL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015L-1000-ND.
HOOK-UP WIRE 24AWG STRAND BLUE - 3050 BL005
Order 'hook-up wire 24awg strand blue - 3050 BL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015L-100-ND.
HOOK-UP WIRE 24AWG STRAND RED - 3050 RD001
Order 'hook-up wire 24awg strand red - 3050 RD001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015R-1000-ND.
HOOK-UP WIRE 24AWG STRAND RED - 3050 RD005
Order 'hook-up wire 24awg strand red - 3050 RD005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015R-100-ND.
HOOK-UP WIRE 24AWG STRAND GRAY - 3050 SL001
Order 'hook-up wire 24awg strand gray - 3050 SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015S-1000-ND.
HOOK-UP WIRE 24AWG STRAND GRAY - 3050 SL005
Order 'hook-up wire 24awg strand gray - 3050 SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015S-100-ND.
HOOK-UP WIRE 24AWG STRAND VIOLET - 3050 VI001
Order 'hook-up wire 24awg strand violet - 3050 VI001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015V-1000-ND.
Send this link via E-Mail
Help With This Screen