CONN MCX PLUG RA RG316 GOLD - 133-3403-101
| Digi-Key Part Number | J535-ND |
1 10 50 100 250 500 |
5.14000 4.50900 3.87600 3.32220 2.84760 2.37300 |
Extended Price
5.14 45.09 193.80 332.22 711.90 1186.50 |
| Manufacturer Part Number | 133-3403-101 | |||
| Description | CONN MCX PLUG RA RG316 GOLD | |||
| Quantity Available | 6565 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 133-3403-101 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Cable Group | RG-161, 174, 188, 316 |
| Color | Gold |
| Connector Style | MCX |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp and Solder |
| Fastening Type | Push-Pull |
| Frequency-Max | 6GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Features | - |
| Packaging | Bulk |
| Series | MCX |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
133 3403 101 1333403101 J535 ND J535ND J535 |
133-3403-101 Specification Sheet
CONN MCX PLUG RA RG316 GOLD - 133-3403-101 (J535-ND)
Related parts:CONN MCX PLUG RA RG316 GOLD - 133-3403-101
Order 'conn mcx plug ra rg316 gold - 133-3403-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J535-ND.
CONN MCX PLUG RA RG316 NICKEL - 133-3403-106
Order 'conn mcx plug ra rg316 nickel - 133-3403-106' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J536-ND.
CONN MCX PLUG STRAIGHT RG316 GOL - 133-3403-001
Order 'conn mcx plug straight rg316 gol - 133-3403-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J533-ND.
CONN MCX PLUG STRAIGHT RG316 NIC - 133-3403-006
Order 'conn mcx plug straight rg316 nic - 133-3403-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J534-ND.
CONN MMCX PLUG RA CRIMP GOLD - 135-3402-101
Order 'conn mmcx plug ra crimp gold - 135-3402-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J593-ND.
CONN MMCX PLUG RA CRIMP GLD(3PC) - 135-3403-101
Order 'conn mmcx plug ra crimp gld(3pc) - 135-3403-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J594-ND.
CONN MMCX PLUG RA CRIMP GOLD - 135-3404-101
Order 'conn mmcx plug ra crimp gold - 135-3404-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J595-ND.
CONN MCX PLUG VERTICAL PCB GOLD - 133-3801-201
Order 'conn mcx plug vertical pcb gold - 133-3801-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J612-ND.
CONN MCX PLUG STRA. CRIMP GOLD - 133-9403-001
Order 'conn mcx plug stra. crimp gold - 133-9403-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J678-ND.
CONN MCX PLUG RA RG178/U GOLD - 133-3402-101
Order 'conn mcx plug ra rg178/u gold - 133-3402-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J531-ND.
CONN MCX PLUG RA CRIMP RG179 GOL - 133-8433-101
Order 'conn mcx plug ra crimp rg179 gol - 133-8433-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J643-ND.
CONN MCX PLUG RA CRIMP RG179DS G - 133-8434-101
Order 'conn mcx plug ra crimp rg179ds g - 133-8434-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J644-ND.
CONN PLUG MCX R/A SOLDER GOLD - 133-3693-101
Order 'conn plug mcx r/a solder gold - 133-3693-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J721-ND.
CONN MCX PLUG RA RG178/U NICKEL - 133-3402-106
Order 'conn mcx plug ra rg178/u nickel - 133-3402-106' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J532-ND.
CONN MCX PLUG VERT PCB NICKEL - 133-3801-206
Order 'conn mcx plug vert pcb nickel - 133-3801-206' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 133-3801-206-ND.
Send this link via E-Mail
Help With This Screen