CONN RF STRAIGHT CRIMP NICKEL SM - 142-0303-416
| Digi-Key Part Number | J524-ND |
1 10 50 100 250 500 |
9.40000 8.24200 7.08540 6.07320 5.20560 4.33800 |
Extended Price
9.40 82.42 354.27 607.32 1301.40 2169.00 |
| Manufacturer Part Number | 142-0303-416 | |||
| Description | CONN RF STRAIGHT CRIMP NICKEL SM | |||
| Quantity Available | 454 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 142-0303-416 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Type | SMA - Female Socket (Jack) |
| Mounting Type | Panel Mount, Crimp |
| Mounting Type | Panel Mount, Solder |
| Cable Type | RG-316/U |
| Cable Type | RG-161/U |
| Cable Type | RG-174/U |
| Cable Type | RG-179/U |
| Cable Type | RG-187/U |
| Cable Type | RG-188/U |
| Impedance - Resistance | 50.0 Ohms [Typ] |
| Frequency | 12.400 GHz [Max] |
| Feature(s) | Bulkhead |
| Packaging | Bulk |
| Contact Finish | Gold |
| Contact Material | Beryllium Copper |
| Housing Finish | Nickel |
| Housing Material | Brass |
| Insulation Material | PTFE |
| Fastening Type | Threaded |
| Number of Modules | 1 [Nom] |
| Height | 9.780 mm [Typ] |
| Length | 11.430 mm [Typ] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 165 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
142 0303 416 1420303416 J524 ND J524ND J524 |
142-0303-416 Specification Sheet
CONN RF STRAIGHT CRIMP NICKEL SM - 142-0303-416 (J524-ND)
Related parts :CONN RF STRAIGHT CRIMP NICKEL SM - 142-0303-416
Order 'conn rf straight crimp nickel sm - 142-0303-416' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J524-ND.
CONN RF STRAIGHT CRIMP NICKEL SM - 142-0303-016
Order 'conn rf straight crimp nickel sm - 142-0303-016' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J519-ND.
CONN RF STRAIGHT CLAMP NICKEL SM - 142-0203-016
Order 'conn rf straight clamp nickel sm - 142-0203-016' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J475-ND.
CONN RF STRAIGHT CLAMP NICKEL SM - 142-0207-016
Order 'conn rf straight clamp nickel sm - 142-0207-016' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J481-ND.
CONN RF STRAIGHT CRIMP GOLD SMA - 142-0303-411
Order 'conn rf straight crimp gold sma - 142-0303-411' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J523-ND.
CONN PLUG STRAIGHT CRIMP GOLD SM - 142-0403-011
Order 'conn plug straight crimp gold sm - 142-0403-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J525-ND.
CONN PLUG STRAIGHT CRIMP GOLD SM - 142-0439-001
Order 'conn plug straight crimp gold sm - 142-0439-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J637-ND.
CONN PLUG STRAIGHT CRIMP GOLD SM - 142-0435-001
Order 'conn plug straight crimp gold sm - 142-0435-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J638-ND.
CONN JACK STRAIGHT CRIMP GOLD SM - 142-0339-401
Order 'conn jack straight crimp gold sm - 142-0339-401' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J641-ND.
CONN JACK STRAIGHT CRIMP GOLD SM - 142-0335-401
Order 'conn jack straight crimp gold sm - 142-0335-401' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J642-ND.
CONN PLUG STRAIGHT CRIMP NICKEL - 142-0403-016
Order 'conn plug straight crimp nickel - 142-0403-016' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J526-ND.
CONN RF STRAIGHT CLAMP GOLD SMA - 142-0203-011
Order 'conn rf straight clamp gold sma - 142-0203-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J474-ND.
CONN RF RIGHT ANGLE NICKEL SMA - 142-0203-106
Order 'conn rf right angle nickel sma - 142-0203-106' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J477-ND.
CONN PLUG STRAIGHT SOLDER NICKEL - 142-0693-006
Order 'conn plug straight solder nickel - 142-0693-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J488-ND.
CONN JACK STRAIGHT BKHEAD GOLD S - 142-0701-491
Order 'conn jack straight bkhead gold s - 142-0701-491' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J998-ND.
Send this link via E-Mail
Help With This Screen