CONN RF RIGHT ANGLE NICKEL SMA - 142-0203-106
| Digi-Key Part Number | J477-ND |
1 10 50 100 250 500 |
9.91000 8.68700 7.46760 6.40080 5.48640 4.57200 |
Extended Price
9.91 86.87 373.38 640.08 1371.60 2286.00 |
| Manufacturer Part Number | 142-0203-106 | |||
| Description | CONN RF RIGHT ANGLE NICKEL SMA | |||
| Quantity Available | 343 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 142-0203-106 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Type | SMA - Male Pin (Plug) |
| Mounting Type | Solder and Clamp, Right Angle |
| Cable Type | RG-161/U |
| Cable Type | RG-174/U |
| Cable Type | RG-188/U |
| Cable Type | RG-316/U |
| Impedance - Resistance | 50.0 Ohms [Typ] |
| Frequency | 12.400 GHz [Max] |
| Packaging | Bulk |
| Contact Finish | Gold |
| Contact Material | Brass |
| Housing Finish | Nickel |
| Housing Material | Brass |
| Insulation Material | PTFE |
| Fastening Type | Threaded |
| Number of Modules | 1 [Nom] |
| Height | 14.450 mm [Typ] |
| Length | 16.860 mm [Typ] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 165 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
142 0203 106 1420203106 J477 ND J477ND J477 |
142-0203-106 Specification Sheet
CONN RF RIGHT ANGLE NICKEL SMA - 142-0203-106 (J477-ND)
Related parts:CONN RF RIGHT ANGLE NICKEL SMA - 142-0203-106
Order 'conn rf right angle nickel sma - 142-0203-106' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J477-ND.
CONN RF RIGHT ANGLE GOLD SMA - 142-0203-101
Order 'conn rf right angle gold sma - 142-0203-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J476-ND.
CONN RF STRAIGHT CLAMP GOLD SMA - 142-0203-011
Order 'conn rf straight clamp gold sma - 142-0203-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J474-ND.
CONN RF STRAIGHT CLAMP NICKEL SM - 142-0203-016
Order 'conn rf straight clamp nickel sm - 142-0203-016' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J475-ND.
CONN RF RIGHT ANGLE CLAMP NICKEL - 142-0207-106
Order 'conn rf right angle clamp nickel - 142-0207-106' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J484-ND.
CONN RF RIGHT ANGLE CLAMP GOLD S - 142-0207-101
Order 'conn rf right angle clamp gold s - 142-0207-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J483-ND.
CONN RF PANEL CLAMP GOLD SMA - 142-0103-401
Order 'conn rf panel clamp gold sma - 142-0103-401' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J478-ND.
CONN RF STRIAGHT CLAMP GOLD SMA - 142-0207-011
Order 'conn rf striaght clamp gold sma - 142-0207-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J480-ND.
CONN RF STRAIGHT CLAMP NICKEL SM - 142-0207-016
Order 'conn rf straight clamp nickel sm - 142-0207-016' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J481-ND.
CONN PLUG RIGHT ANGLE CRIMP GOLD - 142-0403-101
Order 'conn plug right angle crimp gold - 142-0403-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J510-ND.
CONN RF STRAIGHT CRIMP NICKEL SM - 142-0303-016
Order 'conn rf straight crimp nickel sm - 142-0303-016' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J519-ND.
CONN RF STRAIGHT CRIMP GOLD SMA - 142-0303-411
Order 'conn rf straight crimp gold sma - 142-0303-411' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J523-ND.
CONN RF STRAIGHT CRIMP NICKEL SM - 142-0303-416
Order 'conn rf straight crimp nickel sm - 142-0303-416' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J524-ND.
CONN PLUG RIGHT ANGLE CRIMP GOLD - 142-0439-101
Order 'conn plug right angle crimp gold - 142-0439-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J639-ND.
CONN PLUG RIGHT ANGLE CRIMP GOLD - 142-0435-101
Order 'conn plug right angle crimp gold - 142-0435-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J640-ND.
Send this link via E-Mail
Help With This Screen