CONN RECPT ULTRA-MINI COAX SMD - U.FL-R-SMT(01)
| Digi-Key Part Number | H9161-ND |
1 10 50 100 250 500 1000 |
1.44000 1.17800 .95000 .85500 .72200 .60800 .50540 |
Extended Price
1.44 11.78 47.50 85.50 180.50 304.00 505.40 |
| Manufacturer Part Number | U.FL-R-SMT(01) | |||
| Description | CONN RECPT ULTRA-MINI COAX SMD | |||
| Quantity Available | 32849 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | U.FL-R-SMT(01) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Cable Group | - |
| Color | Silver |
| Connector Style | Ultra Miniature Coaxial |
| Connector Type | Receptacle, Male Pin |
| Contact Termination | Solder |
| Fastening Type | Push-Pull |
| Frequency-Max | 6GHz |
| Impedance | 50 Ohm |
| Mounting Type | Surface Mount |
| Features | - |
| Packaging | Bulk |
| Series | U.FL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
U FL R SMT 01 UFLRSMT01 H9161 ND H9161ND H9161 |
U.FL-R-SMT(01) Specification Sheet
CONN RECPT ULTRA-MINI COAX SMD - U.FL-R-SMT(01) (H9161-ND)
Related parts:CONN RECPT ULTRA-MINI COAX SMD - U.FL-R-SMT(01)
Order 'conn recpt ultra-mini coax smd - U.FL-R-SMT(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9161-ND.
CONN RECPT ULTRA-MINI COAX SMD - U.FL-R-SMT(10)
Order 'conn recpt ultra-mini coax smd - U.FL-R-SMT(10)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9161TR-ND.
CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT
Order 'conn jack stereo 5pos 3.5mm smd - SJ1-3515-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515SJTR-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-767004-2
Order 'conn recept 38pos .025 vert smd - 2-767004-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29126-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-5767004-2
Order 'conn recept 38pos .025 vert smd - 2-5767004-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32308-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV(21)
Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1218-ND.
CONN HEADER 14POS 2MM VERT SMD - 87832-1420
Order 'conn header 14pos 2mm vert smd - 87832-1420' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18641-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
CONN SPRING CONT 02 POS .177 SMD - 811-22-002-30-001101
Order 'conn spring cont 02 pos .177 smd - 811-22-002-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8111-02-ND.
CONN HEADER 14POS 1MM R/A SMD AU - DF19G-14P-1H(56)
Order 'conn header 14pos 1mm r/a smd au - DF19G-14P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10746TR-ND.
CONN JACK SMA VERT PCB AU - 221789-1
Order 'conn jack sma vert pcb au - 221789-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24691-ND.
CONN JACK BNC RT ANG 75 OHM GOLD - 5413558-1
Order 'conn jack bnc rt ang 75 ohm gold - 5413558-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32411-ND.
CONN SMA RECEPTACLE STRAIGHT PCB - 901-144-8RFX
Order 'conn sma receptacle straight pcb - 901-144-8RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1231-ND.
CONN SMA RECEPTACLE RT ANGLE PCB - 901-143-6RFX
Order 'conn sma receptacle rt angle pcb - 901-143-6RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARFX1232-ND.
CONN JACK BULKHEAD PCB .281" GOL - 142-0701-211
Order 'conn jack bulkhead pcb .281" gol - 142-0701-211' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J494-ND.
Send this link via E-Mail
Help With This Screen