CONN PLUG MS-145 RT ANG - MS-145-C(LP)-1
| Digi-Key Part Number | H2804-ND |
1 25 100 250 500 1000 |
15.81000 14.46160 13.02000 12.09000 11.85750 11.39250 |
Extended Price
15.81 361.54 1302.00 3022.50 5928.75 11392.50 |
| Manufacturer Part Number | MS-145-C(LP)-1 | |||
| Description | CONN PLUG MS-145 RT ANG | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS-145-C(LP)-1 |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Type | Coax - Male Pin (Plug) |
| Mounting Type | Crimp and Clamp, Right Angle |
| Packaging | Bulk |
| Number of Modules | 1 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MS 145 C LP 1 MS145CLP1 H2804 ND H2804ND H2804 |
MS-145-C(LP)-1 Specification Sheet
CONN PLUG MS-145 RT ANG - MS-145-C(LP)-1 (H2804-ND)
Related parts:CONN PLUG HM 55POS RT ANG 2MM - 5106012-1
Order 'conn plug hm 55pos rt ang 2mm - 5106012-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97872-ND.
CONN PLUG HM 125POS RT ANG 2MM - 5106014-1
Order 'conn plug hm 125pos rt ang 2mm - 5106014-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97871-ND.
CONN PLUG HM 110POS RT ANG 2MM - 5106015-1
Order 'conn plug hm 110pos rt ang 2mm - 5106015-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97870-ND.
CONN PLUG D-SUB RT/ANG 9POS GOLD - 5745828-1
Order 'conn plug d-sub rt/ang 9pos gold - 5745828-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5745828-1-ND.
CONN PLUG CHAMP 50POS RT ANG - 5552726-1
Order 'conn plug champ 50pos rt ang - 5552726-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31837-ND.
CONN PLUG CHAMP 24POS RT ANG - 5552741-1
Order 'conn plug champ 24pos rt ang - 5552741-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31843-ND.
CONN PLUG CHAMP 64POS RT ANG - 5552745-1
Order 'conn plug champ 64pos rt ang - 5552745-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31848-ND.
CONN PLUG HM 110POS RT ANG 2MM - 5352131-1
Order 'conn plug hm 110pos rt ang 2mm - 5352131-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97824-ND.
CONN PLUG HM 95POS RT ANG 2MM - 5352406-1
Order 'conn plug hm 95pos rt ang 2mm - 5352406-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97825-ND.
CONN PLUG 6POS 1MM RT ANG SMD - 53268-0691
Order 'conn plug 6pos 1mm rt ang smd - 53268-0691' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-0691-ND.
CONN PLUG 8POS 1MM RT ANG SMD - 53268-0891
Order 'conn plug 8pos 1mm rt ang smd - 53268-0891' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-0891-ND.
CONN PLUG 10POS 1MM RT ANG SMD - 53268-1091
Order 'conn plug 10pos 1mm rt ang smd - 53268-1091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-1091-ND.
CONN PLUG 12POS 1MM RT ANG SMD - 53268-1291
Order 'conn plug 12pos 1mm rt ang smd - 53268-1291' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-1291-ND.
CONN PLUG 14POS 1MM RT ANG SMD - 53268-1491
Order 'conn plug 14pos 1mm rt ang smd - 53268-1491' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-1491-ND.
CONN PLUG 18POS 1MM RT ANG SMD - 53268-1891
Order 'conn plug 18pos 1mm rt ang smd - 53268-1891' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-1891-ND.
Send this link via E-Mail
Help With This Screen