CONN PLUG RT ANG - MS-147-C(LP)-1
| Digi-Key Part Number | H2802-ND |
1 25 100 250 500 1000 |
16.05000 14.98000 13.91000 13.64252 13.37500 12.84000 |
Extended Price
16.05 374.50 1391.00 3410.63 6687.50 12840.00 |
| Manufacturer Part Number | MS-147-C(LP)-1 | |||
| Description | CONN PLUG RT ANG | |||
| Quantity Available | 390 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS-147-C(LP)-1 |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Type | Coax - Male Pin (Plug) |
| Mounting Type | Solder and Clamp, Right Angle |
| Impedance - Resistance | 50.0 Ohms [Typ] |
| Frequency | 6.000 GHz [Max] |
| Packaging | Bulk |
| Contact Finish | Gold |
| Contact Material | Beryllium Copper |
| Housing Material | Polyamide |
| Number of Modules | 1 [Nom] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MS 147 C LP 1 MS147CLP1 H2802 ND H2802ND H2802 |
MS-147-C(LP)-1 Specification Sheet
CONN PLUG RT ANG - MS-147-C(LP)-1 (H2802-ND)
Related parts:CONN PLUG RT ANG - MS-147-C(LP)-1
Order 'conn plug rt ang - MS-147-C(LP)-1' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2802-ND.
CONN PLUG MS-156NB RT ANG - MS-156-C(LP)-1
Order 'conn plug ms-156nb rt ang - MS-156-C(LP)-1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11378-ND.
CONN PLUG MS-162 RT ANG - MS-162-C(LP)-1
Order 'conn plug ms-162 rt ang - MS-162-C(LP)-1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11416-ND.
CONN PLUG MS-145 RT ANG - MS-145-C(LP)-1
Order 'conn plug ms-145 rt ang - MS-145-C(LP)-1' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2804-ND.
CONN PLUG MS-156NB RT ANG - MS-156-C(LP)-2
Order 'conn plug ms-156nb rt ang - MS-156-C(LP)-2' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11379-ND.
CONN PLUG MS-156NB RT ANG - MS-156-C(LP)-5
Order 'conn plug ms-156nb rt ang - MS-156-C(LP)-5' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11380-ND.
CONN MMCX PLUG RT ANG RG316 - MMCX-LP-316/U(40)
Order 'conn mmcx plug rt ang rg316 - MMCX-LP-316/U(40)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11469-ND.
CONN PLUG MS-145 RT ANG - MS-145-C(LP)-A
Order 'conn plug ms-145 rt ang - MS-145-C(LP)-A' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2805-ND.
CONN PLUG MS-145 RT ANG - MS-145-C(LP)-MI
Order 'conn plug ms-145 rt ang - MS-145-C(LP)-MI' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2806-ND.
CONN MMCX PLUG RT ANG FHSB - MMCX-LP-FHSB
Order 'conn mmcx plug rt ang fhsb - MMCX-LP-FHSB' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3220-ND.
CONN MMCX PLUG RT ANG RG178 - MMCX-LP-178B/U
Order 'conn mmcx plug rt ang rg178 - MMCX-LP-178B/U' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3221-ND.
CONN MMCX PLUG RT ANG RG316 - MMCX-LP-316/U
Order 'conn mmcx plug rt ang rg316 - MMCX-LP-316/U' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3222-ND.
CONN PLUG 4 POS MS TYPE - H/MS3108B18-10S-D-T(10)
Order 'conn plug 4 pos ms type - H/MS3108B18-10S-D-T(10)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HMS3108B1810SDT10-ND.
CONN RECEPT RT ANG 100 POS PCB - DX10AM-100SE1
Order 'conn recept rt ang 100 pos pcb - DX10AM-100SE1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10021-ND.
CONN RECEPT RT ANG 100 POS PCB - DX10AM-100SE2
Order 'conn recept rt ang 100 pos pcb - DX10AM-100SE2' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10022-ND.
Send this link via E-Mail
Help With This Screen