Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN PLUG MS-162 RT ANG - MS-162-C(LP)-1

Digi-Key Part Number H11416-ND
Price Break
1
25
100
250
500
1000
Unit Price
17.70000
16.52000
15.34000
15.04500
14.75000
14.16000
Extended Price
17.70
413.00
1534.00
3761.25
7375.00
14160.00
Manufacturer Part NumberMS-162-C(LP)-1
DescriptionCONN PLUG MS-162 RT ANG
Quantity Available 128
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMS-162-C(LP)-1
VendorHirose Electric Co Ltd
CategoryConnectors
Cable GroupCoaxial
ColorSilver
Connector StyleCoaxial Switch - 4mm Plug Dia
Connector TypePlug, Male Pin(s)
Contact TerminationSolder
Fastening TypePush-Pull
Frequency-Max10GHz
Impedance50 Ohm
Mounting TypeFree Hanging (In-Line), Right Angle
FeaturesInternal Switch
PackagingTray
SeriesMS-162
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MS 162 C LP 1
MS162CLP1
H11416 ND
H11416ND
H11416

MS-162-C(LP)-1 Specification Sheet

Image of CONN PLUG MS-162 RT ANG - MS-162-C(LP)-1

CONN PLUG MS-162 RT ANG - MS-162-C(LP)-1 (H11416-ND)

Related parts:
CONN PLUG HM 55POS RT ANG 2MM - 5106012-1
 Order 'conn plug hm 55pos rt ang 2mm - 5106012-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97872-ND.
CONN PLUG HM 125POS RT ANG 2MM - 5106014-1
 Order 'conn plug hm 125pos rt ang 2mm - 5106014-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97871-ND.
CONN PLUG HM 110POS RT ANG 2MM - 5106015-1
 Order 'conn plug hm 110pos rt ang 2mm - 5106015-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97870-ND.
CONN PLUG D-SUB RT/ANG 9POS GOLD - 5745828-1
 Order 'conn plug d-sub rt/ang 9pos gold - 5745828-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5745828-1-ND.
CONN PLUG CHAMP 50POS RT ANG - 5552726-1
 Order 'conn plug champ 50pos rt ang - 5552726-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31837-ND.
CONN PLUG CHAMP 24POS RT ANG - 5552741-1
 Order 'conn plug champ 24pos rt ang - 5552741-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31843-ND.
CONN PLUG CHAMP 64POS RT ANG - 5552745-1
 Order 'conn plug champ 64pos rt ang - 5552745-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31848-ND.
CONN PLUG HM 110POS RT ANG 2MM - 5352131-1
 Order 'conn plug hm 110pos rt ang 2mm - 5352131-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97824-ND.
CONN PLUG HM 95POS RT ANG 2MM - 5352406-1
 Order 'conn plug hm 95pos rt ang 2mm - 5352406-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97825-ND.
CONN PLUG 6POS 1MM RT ANG SMD - 53268-0691
 Order 'conn plug 6pos 1mm rt ang smd - 53268-0691' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-0691-ND.
CONN PLUG 8POS 1MM RT ANG SMD - 53268-0891
 Order 'conn plug 8pos 1mm rt ang smd - 53268-0891' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-0891-ND.
CONN PLUG 10POS 1MM RT ANG SMD - 53268-1091
 Order 'conn plug 10pos 1mm rt ang smd - 53268-1091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-1091-ND.
CONN PLUG 12POS 1MM RT ANG SMD - 53268-1291
 Order 'conn plug 12pos 1mm rt ang smd - 53268-1291' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-1291-ND.
CONN PLUG 14POS 1MM RT ANG SMD - 53268-1491
 Order 'conn plug 14pos 1mm rt ang smd - 53268-1491' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-1491-ND.
CONN PLUG 18POS 1MM RT ANG SMD - 53268-1891
 Order 'conn plug 18pos 1mm rt ang smd - 53268-1891' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-1891-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN PLUG MS-156NB RT ANG - MS-156-C(LP)-5 Next: CONN PLUG MU SIMPLEX 0.9MM DIA - HMUA-P1-H1