CONN RECEPT COAX MS-156NB SMD - MS-156NB(02)
| Digi-Key Part Number | H11383CT-ND |
1 25 100 250 500 |
1.90000 1.46240 1.17000 .97112 .87750 |
Extended Price
1.90 36.56 117.00 242.78 438.75 |
| Manufacturer Part Number | MS-156NB(02) | |||
| Description | CONN RECEPT COAX MS-156NB SMD | |||
| Quantity Available | 566 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS-156NB(02) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors |
| Cable Group | - |
| Color | Gold |
| Connector Style | Subminiature Coaxial |
| Connector Type | Receptacle, Female Socket(s) |
| Contact Termination | Solder |
| Fastening Type | Push-Pull |
| Frequency-Max | 6GHz |
| Impedance | 50 Ohm |
| Mounting Type | Surface Mount |
| Features | Internal Switch |
| Packaging | Cut Tape (CT) |
| Series | MS-156 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MS 156NB 02 MS156NB02 H11383CT ND H11383CTND H11383CT |
MS-156NB(02) Specification Sheet
CONN RECEPT COAX MS-156NB SMD - MS-156NB(02) (H11383CT-ND)
Related parts:CONN RECEPT COAX MS-156NB SMD - MS-156NB
Order 'conn recept coax ms-156nb smd - MS-156NB' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11381TR-ND.
CONN RECEPT COAX MS-156NB SMD - MS-156NB(01)
Order 'conn recept coax ms-156nb smd - MS-156NB(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11382-ND.
CONN RECEPT COAX MS-156NB SMD - MS-156NB(02)
Order 'conn recept coax ms-156nb smd - MS-156NB(02)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11383CT-ND.
CONN RECEPT COAX MS-156NB SMD - MS-156NB(02)
Order 'conn recept coax ms-156nb smd - MS-156NB(02)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11383TR-ND.
CONN RECEPT COAX MS-156NBS SMD - MS-156NBS
Order 'conn recept coax ms-156nbs smd - MS-156NBS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11384CT-ND.
CONN RECEPT COAX MS-156NBS SMD - MS-156NBS
Order 'conn recept coax ms-156nbs smd - MS-156NBS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11384TR-ND.
CONN RECEPT COAX MS-156NB SMD - MS-156NB(02)
Order 'conn recept coax ms-156nb smd - MS-156NB(02)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11383DKR-ND.
CONN RECEPT COAX MS-156NBS SMD - MS-156NBS
Order 'conn recept coax ms-156nbs smd - MS-156NBS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11384DKR-ND.
CONN RECEPT COAX H.FL SERIES SMD - H.FL-R-SMT(01)
Order 'conn recept coax h.fl series smd - H.FL-R-SMT(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H9147-ND.
CONN RECEPT COAX FL SERIES SMD - H.FL-R-SMT(C)(10)
Order 'conn recept coax fl series smd - H.FL-R-SMT(C)(10)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H9148CT-ND.
CONN RECEPT COAX FL SERIES SMD - H.FL-R-SMT(C)(10)
Order 'conn recept coax fl series smd - H.FL-R-SMT(C)(10)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9148TR-ND.
CONN RECEPT COAX FL2 SERIES SMD - S.FL2-R-SMT(01)
Order 'conn recept coax fl2 series smd - S.FL2-R-SMT(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9152-ND.
CONN RECEPT COAX FL2 SERIES SMD - S.FL2-R-SMT(C)(10)
Order 'conn recept coax fl2 series smd - S.FL2-R-SMT(C)(10)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H9153CT-ND.
CONN RECEPT COAX FL2 SERIES SMD - S.FL2-R-SMT(C)(10)
Order 'conn recept coax fl2 series smd - S.FL2-R-SMT(C)(10)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9153TR-ND.
CONN RECEPT COAX FL SERIES SMD - H.FL-R-SMT(C)(10)
Order 'conn recept coax fl series smd - H.FL-R-SMT(C)(10)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H9148DKR-ND.
Send this link via E-Mail
Help With This Screen