CONN F TYPE PCB - BA-1210
| Digi-Key Part Number | CP-1210-ND |
1 10 100 500 1000 2500 |
1.38000 1.19600 .92000 .76360 .69000 .61180 |
Extended Price
1.38 11.96 92.00 381.80 690.00 1529.50 |
| Manufacturer Part Number | BA-1210 | |||
| Description | CONN F TYPE PCB | |||
| Quantity Available | 15173 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BA-1210 |
| Vendor | CUI Inc. |
| Category | Connectors |
| Type | F Type - Female Socket (Jack) |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Number of Modules | 1 [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BA 1210 BA1210 CP 1210 ND CP1210ND CP-1210 |
CONN F TYPE PCB - BA-1210 (CP-1210-ND)
Related parts:CONN F TYPE PCB - BA-1210
Order 'conn f type pcb - BA-1210' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1210-ND.
CONN F FEMALE PCB MOUNT - 6803
Order 'conn f female pcb mount - 6803' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6803-ND.
CONN F PUSH ON CRIMP TYPE RG-59 - BA-0310
Order 'conn f push on crimp type rg-59 - BA-0310' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0310-ND.
CONN F PUSH ON CRIMP TYPE RG-58 - BA-0330
Order 'conn f push on crimp type rg-58 - BA-0330' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0330-ND.
CONN F TWIST ON TYPE RG-59 - BA-0410
Order 'conn f twist on type rg-59 - BA-0410' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0410-ND.
CONN CARTRIDGE 22POS PCB - 306-022-521-102
Order 'conn cartridge 22pos pcb - 306-022-521-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-022-521-102-ND.
CONN EDGE .156 PCB 24POS - EBM12DREH
Order 'conn edge .156 pcb 24pos - EBM12DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number EBM12DREH-ND.
CONN 43/86 PCB EDGECARD IBM MCA - 302-112-520-201
Order 'conn 43/86 pcb edgecard ibm mca - 302-112-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC302122-ND.
CONN RECEPT HORIZ 10POS .100 PCB - 90148-1210
Order 'conn recept horiz 10pos .100 pcb - 90148-1210' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 90148-1210-ND.
CONN F FEMALE RG59, RG6 PCB - 6711
Order 'conn f female rg59, rg6 pcb - 6711' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6711PO-ND.
CONN F W/CRIMP RING RG-59 - BA-0010
Order 'conn f w/crimp ring rg-59 - BA-0010' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0010-ND.
CONN F W/CRIMP RING RG-58 - BA-0030
Order 'conn f w/crimp ring rg-58 - BA-0030' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0030-ND.
CONN F W/CRIMP RING RG-6 - BA-0060
Order 'conn f w/crimp ring rg-6 - BA-0060' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0060-ND.
CONN F W/CRIMP RING RG-59 - BA-0110
Order 'conn f w/crimp ring rg-59 - BA-0110' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0110-ND.
CONN F W/CRIMP RING RG-6 - BA-0160
Order 'conn f w/crimp ring rg-6 - BA-0160' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0160-ND.
Send this link via E-Mail
Help With This Screen