CONN F PUSH ON CRIMP TYPE RG-59 - BA-0310
| Digi-Key Part Number | CP-0310-ND |
1 10 100 500 1000 2500 |
1.74000 1.50800 1.16000 .96280 .87000 .77140 |
Extended Price
1.74 15.08 116.00 481.40 870.00 1928.50 |
| Manufacturer Part Number | BA-0310 | |||
| Description | CONN F PUSH ON CRIMP TYPE RG-59 | |||
| Quantity Available | 979 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BA-0310 |
| Vendor | CUI Inc. |
| Category | Connectors |
| Type | F Type - Male Pin (Plug) |
| Mounting Type | Crimp, Dual |
| Cable Type | RG-59 |
| Impedance - Resistance | 75.0 Ohms [Typ] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Number of Modules | 1 [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BA 0310 BA0310 CP 0310 ND CP0310ND CP-0310 |
CONN F PUSH ON CRIMP TYPE RG-59 - BA-0310 (CP-0310-ND)
Related parts:CONN F PUSH ON CRIMP TYPE RG-59 - BA-0310
Order 'conn f push on crimp type rg-59 - BA-0310' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0310-ND.
CONN F PUSH ON CRIMP TYPE RG-58 - BA-0330
Order 'conn f push on crimp type rg-58 - BA-0330' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0330-ND.
CONN F W/LONG CRIMP RING RG-59 - BA-0210
Order 'conn f w/long crimp ring rg-59 - BA-0210' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0210-ND.
CONN F W/CRIMP RING RG-59 - BA-0010
Order 'conn f w/crimp ring rg-59 - BA-0010' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0010-ND.
CONN F W/CRIMP RING RG-59 - BA-0110
Order 'conn f w/crimp ring rg-59 - BA-0110' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0110-ND.
CONN F TWIST ON TYPE RG-59 - BA-0410
Order 'conn f twist on type rg-59 - BA-0410' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0410-ND.
CONN F W/LONG CRIMP RING RG-6 - BA-0260
Order 'conn f w/long crimp ring rg-6 - BA-0260' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0260-ND.
CONN F W/CRIMP RING RG-58 - BA-0030
Order 'conn f w/crimp ring rg-58 - BA-0030' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0030-ND.
CONN F W/CRIMP RING RG-6 - BA-0060
Order 'conn f w/crimp ring rg-6 - BA-0060' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0060-ND.
CONN F W/CRIMP RING RG-6 - BA-0160
Order 'conn f w/crimp ring rg-6 - BA-0160' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0160-ND.
CONN PLUG R/A N-TYPE RG-58 CRIMP - 5415255-1
Order 'conn plug r/a n-type rg-58 crimp - 5415255-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5415255-1-ND.
CONN N PLUG STR CRIMP 3PC RG-8 - CPN-8/110
Order 'conn n plug str crimp 3pc rg-8 - CPN-8/110' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1062-ND.
CONN N PLUG STR CRIMP 3PC RG-450 - CPN-16
Order 'conn n plug str crimp 3pc rg-450 - CPN-16' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1063-ND.
CONN N PLUG STR CRIMP 3PC RG-8X - CPN-17
Order 'conn n plug str crimp 3pc rg-8x - CPN-17' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1086-ND.
CONN PLUG F STR 75 OHM RG-59 - 5-1814821-1
Order 'conn plug f str 75 ohm rg-59 - 5-1814821-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97601-ND.
Send this link via E-Mail
Help With This Screen