CONN RPSMA FEM BULKHEAD MT RG178 - CONREVSMA014-R178
| Digi-Key Part Number | CONREVSMA014-R178-ND |
1 25 100 200 |
4.04000 3.69600 3.16470 2.88750 |
Extended Price
4.04 92.40 316.47 577.50 |
| Manufacturer Part Number | CONREVSMA014-R178 | |||
| Description | CONN RPSMA FEM BULKHEAD MT RG178 | |||
| Quantity Available | 98 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CONREVSMA014-R178 |
| Vendor | Linx Technologies Inc. |
| Category | Connectors |
| Connector Type | RP-SMA - Female Socket (Plug) |
| Cable Group | RG-178 |
| Contact Termination | - |
| Body Style | Bulkhead |
| Frequency | - |
| Packaging | Bulk |
| Color | * |
| Features | * |
| Fastening Type | * |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CONREVSMA014 R178 CONREVSMA014R178 |
CONREVSMA014-R178 Specification Sheet
CONN RPSMA FEM BULKHEAD MT RG178 - CONREVSMA014-R178 (CONREVSMA014-R178-ND)
Related parts:CONN RPSMA FEM BULKHEAD MT RG178 - CONREVSMA014-R178
Order 'conn rpsma fem bulkhead mt rg178 - CONREVSMA014-R178' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number CONREVSMA014-R178-ND.
CONN RPSMA FEM BULKHEAD MT RG174 - CONREVSMA014
Order 'conn rpsma fem bulkhead mt rg174 - CONREVSMA014' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONREVSMA014-ND.
CONN RPSMA FEM BULKHEAD MT RG-58 - CONREVSMA014-R58
Order 'conn rpsma fem bulkhead mt rg-58 - CONREVSMA014-R58' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number CONREVSMA014-R58-ND.
CONN MCX FEM BULKHEAD MT RG-178 - CONMCX005-R178
Order 'conn mcx fem bulkhead mt rg-178 - CONMCX005-R178' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONMCX005-R178-ND.
CONN MCX FEM BULKHEAD MT RG-174 - CONMCX005
Order 'conn mcx fem bulkhead mt rg-174 - CONMCX005' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONMCX005-ND.
CONN RPMCX FEM BULKHD MT RG-178 - CONREVMCX005-R178
Order 'conn rpmcx fem bulkhd mt rg-178 - CONREVMCX005-R178' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONREVMCX005-R178-ND.
CONN RPSMA FEM BKHD FRT MT RG174 - CONREVSMA015
Order 'conn rpsma fem bkhd frt mt rg174 - CONREVSMA015' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONREVSMA015-ND.
CONN MCX FEM EDGE MT 0.031" EXT - CONMCX003.031-L
Order 'conn mcx fem edge mt 0.031" ext - CONMCX003.031-L' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONMCX003.031-L-ND.
CONN MCX FEM EDGE MT 0.062" EXT - CONMCX003.062-L
Order 'conn mcx fem edge mt 0.062" ext - CONMCX003.062-L' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONMCX003.062-L-ND.
CONN MCX FEM BULKHEAD REAR MOUNT - CONMCX004
Order 'conn mcx fem bulkhead rear mount - CONMCX004' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number CONMCX004-ND.
CONN MMCX FEMALE END CRIMP RG178 - CONMMCX011-R178
Order 'conn mmcx female end crimp rg178 - CONMMCX011-R178' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number CONMMCX011-R178-ND.
CONN RPMCX FEM EDGE MT 0.062"EXT - CONREVMCX003.062-L
Order 'conn rpmcx fem edge mt 0.062"ext - CONREVMCX003.062-L' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONREVMCX003.062-L-ND.
CONN RPMCX MALE END CRIMP RG178 - CONREVMCX007-R178
Order 'conn rpmcx male end crimp rg178 - CONREVMCX007-R178' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONREVMCX007-R178-ND.
CONN RPMCX FMALE END CRIMP RG178 - CONREVMCX011-R178
Order 'conn rpmcx fmale end crimp rg178 - CONREVMCX011-R178' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONREVMCX011-R178-ND.
CONN RPMCX FEM BULKHD MT RG-174 - CONREVMCX005
Order 'conn rpmcx fem bulkhd mt rg-174 - CONREVMCX005' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONREVMCX005-ND.
Send this link via E-Mail
Help With This Screen