CONN RPSMA MALE EDGE MT 0.031" - CONREVSMA013.031
| Digi-Key Part Number | CONREVSMA013.031-ND |
1 25 100 200 |
7.54000 6.89600 5.90470 5.38750 |
Extended Price
7.54 172.40 590.47 1077.50 |
| Manufacturer Part Number | CONREVSMA013.031 | |||
| Description | CONN RPSMA MALE EDGE MT 0.031" | |||
| Quantity Available | 287 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CONREVSMA013.031 |
| Vendor | Linx Technologies Inc. |
| Category | Connectors |
| Connector Type | RP-SMA - Female Socket (Plug) |
| Cable Group | - |
| Contact Termination | Board Edge, Solder |
| Body Style | * |
| Frequency | - |
| Packaging | Bulk |
| Color | * |
| Features | * |
| Fastening Type | * |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CONREVSMA013 031 CONREVSMA013031 |
CONREVSMA013.031 Specification Sheet
CONN RPSMA MALE EDGE MT 0.031" - CONREVSMA013.031 (CONREVSMA013.031-ND)
Related parts:CONN RPSMA MALE EDGE MT 0.031" - CONREVSMA013.031
Order 'conn rpsma male edge mt 0.031" - CONREVSMA013.031' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number CONREVSMA013.031-ND.
CONN RPSMA MALE EDGE MT 0.062" - CONREVSMA013.062
Order 'conn rpsma male edge mt 0.062" - CONREVSMA013.062' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number CONREVSMA013.062-ND.
CONN MALE EDGE MT FOR .031" BD - CONSMA013.031
Order 'conn male edge mt for .031" bd - CONSMA013.031' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONSMA013.031-ND.
CONN MALE EDGE MT FOR .062" BD - CONSMA013.062
Order 'conn male edge mt for .062" bd - CONSMA013.062' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number CONSMA013.062-ND.
CONN MCX FEM EDGE MT 0.031" EXT - CONMCX003.031-L
Order 'conn mcx fem edge mt 0.031" ext - CONMCX003.031-L' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONMCX003.031-L-ND.
CONN MCX FEMALE EDGE MT 0.031" - CONMCX003.031
Order 'conn mcx female edge mt 0.031" - CONMCX003.031' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONMCX003.031-ND.
CONN MCX FEM EDGE MT 0.062" EXT - CONMCX003.062-L
Order 'conn mcx fem edge mt 0.062" ext - CONMCX003.062-L' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONMCX003.062-L-ND.
CONN MCX FEMALE EDGE MT 0.062" - CONMCX003.062
Order 'conn mcx female edge mt 0.062" - CONMCX003.062' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONMCX003.062-ND.
CONN RPMCX FEM EDGE MT 0.062"EXT - CONREVMCX003.062-L
Order 'conn rpmcx fem edge mt 0.062"ext - CONREVMCX003.062-L' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONREVMCX003.062-L-ND.
CONN RPMCX FEMALE EDGE MT 0.062" - CONREVMCX003.062
Order 'conn rpmcx female edge mt 0.062" - CONREVMCX003.062' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONREVMCX003.062-ND.
CONN RPSMA CARD EDGE MULTI-MNT - CONREVSMA006.062
Order 'conn rpsma card edge multi-mnt - CONREVSMA006.062' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONREVSMA006.062-ND.
CONN RPSMA FEM BULKHEAD MT RG174 - CONREVSMA014
Order 'conn rpsma fem bulkhead mt rg174 - CONREVSMA014' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONREVSMA014-ND.
CONN RPSMA FEM BULKHEAD MT RG178 - CONREVSMA014-R178
Order 'conn rpsma fem bulkhead mt rg178 - CONREVSMA014-R178' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number CONREVSMA014-R178-ND.
CONN RPSMA FEM BULKHEAD MT RG-58 - CONREVSMA014-R58
Order 'conn rpsma fem bulkhead mt rg-58 - CONREVSMA014-R58' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number CONREVSMA014-R58-ND.
CONN FEMALE EDGE MT FOR .031" BD - CONSMA003.031
Order 'conn female edge mt for .031" bd - CONSMA003.031' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number CONSMA003.031-ND.
Send this link via E-Mail
Help With This Screen